Part Details for AT24CM01-SHD-T by Microchip Technology Inc
Overview of AT24CM01-SHD-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24CM01-SHD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8843
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip AT24CM01-SHD-T Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$1.8200 / $2.0300 | Buy Now |
DISTI #
91Y2663
|
Newark | 2.7-5.5V, 1Mhz, Ind Temp, 8-Soic-W 8 Soij .208In T/R Rohs Compliant: Yes |Microchip AT24CM01-SHD-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 | Buy Now |
DISTI #
AT24CM01-SHD-TCT-ND
|
DigiKey | IC EEPROM 1MBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4966 In Stock |
|
$1.8025 / $1.9500 | Buy Now |
DISTI #
AT24CM01-SHD-T
|
Avnet Americas | EEPROM Serial-I2C 1Mb 128K x 8 3.3/5V 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: AT24CM01-SHD-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days Container: Reel | 2000 |
|
$1.7500 / $1.8900 | Buy Now |
DISTI #
556-AT24CM01-SHD-T
|
Mouser Electronics | EEPROM SERIAL EEPROM, 1M 2-WIR-8 EIAJ SOIC RoHS: Compliant | 2000 |
|
$1.7100 / $1.7200 | Buy Now |
DISTI #
AT24CM01-SHD-T
|
Microchip Technology Inc | 2.7-5.5V, 1MHz, Ind Temp, 8-SOIC-W, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$1.4040 / $1.8900 | Buy Now |
|
Future Electronics | AT24CM01 Series 1Mb (128 K x 8) 3.3 V/5 V I2C Serial EEPROM -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 10000Reel |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Mbit (128K x 8) - 3.3V/5V - 8-Pin - SOIC EIAJ - Tape&Reel |
18000 In Stock |
|
$1.6200 / $1.7200 | Buy Now |
DISTI #
AT24CM01-SHD-T
|
Avnet Americas | EEPROM Serial-I2C 1Mb 128K x 8 3.3/5V 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: AT24CM01-SHD-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days Container: Reel | 2000 |
|
$1.7500 / $1.8900 | Buy Now |
|
Ameya Holding Limited | AT24CM01 Series 1Mb (128 K x 8) 3.3 V/5 V I2C Serial EEPROM -SOIC-8 | 3296 |
|
RFQ |
Part Details for AT24CM01-SHD-T
AT24CM01-SHD-T CAD Models
AT24CM01-SHD-T Part Data Attributes
|
AT24CM01-SHD-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CM01-SHD-T
Microchip Technology Inc
IC EEPROM 1MBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 5.5V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24CM01-SHD-T
This table gives cross-reference parts and alternative options found for AT24CM01-SHD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CM01-SHD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24CM01-SUD-B | EEPROM | Microchip Technology Inc | AT24CM01-SHD-T vs AT24CM01-SUD-B |
AT24CM01-SUD | EEPROM | Microchip Technology Inc | AT24CM01-SHD-T vs AT24CM01-SUD |
AT24CM01-S11M-T | EEPROM | Microchip Technology Inc | AT24CM01-SHD-T vs AT24CM01-S11M-T |
AT24CM01-SUM-B | EEPROM | Microchip Technology Inc | AT24CM01-SHD-T vs AT24CM01-SUM-B |
AT24CM01-S11D-T | EEPROM | Microchip Technology Inc | AT24CM01-SHD-T vs AT24CM01-S11D-T |
AT24CM01-S11D | EEPROM | Microchip Technology Inc | AT24CM01-SHD-T vs AT24CM01-S11D |
AT24CM01-SHM | EEPROM | Atmel Corporation | AT24CM01-SHD-T vs AT24CM01-SHM |
AT24CM01-SHM-B | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | AT24CM01-SHD-T vs AT24CM01-SHM-B |
AT24CM01-SUM | EEPROM | Microchip Technology Inc | AT24CM01-SHD-T vs AT24CM01-SUM |
AT24CM01-SHM-T | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | AT24CM01-SHD-T vs AT24CM01-SHM-T |