-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1MBIT 1MHZ 8TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8856
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip AT24CM01-XHD-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7655 |
|
$1.7000 / $1.8300 | Buy Now |
DISTI #
AT24CM01-XHD-B-ND
|
DigiKey | IC EEPROM 1MBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
32865 In Stock |
|
$1.6789 / $1.8100 | Buy Now |
DISTI #
AT24CM01-XHD-B
|
Avnet Americas | EEPROM Serial-I2C 1Mb 128K x 8 3.3/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24CM01-XHD-B) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
556-AT24CM01-XHD-B
|
Mouser Electronics | EEPROM SERIAL EEPROM, 1M 2-WIR-8 TSSOP RoHS: Compliant | 3789 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
AT24CM01-XHD-B
|
Microchip Technology Inc | 2.7-5.5V, 1MHz, Ind Temp, 8-TSSOP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$1.3050 / $1.7600 | Buy Now |
|
Future Electronics | AT24CM01 Series 1 Mb (128K x 8) 2.5 V I²C-Compatible Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 100Tube |
|
$1.6000 / $1.7000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Mbit (128K x 8) - 3.3V/5V - 8-Pin TSSOP - Tube |
800 In Stock 6000 Factory Stock |
|
$1.5000 / $1.5800 | Buy Now |
|
Bristol Electronics | 246 |
|
RFQ | ||
DISTI #
AT24CM01-XHD-B
|
Avnet Americas | EEPROM Serial-I2C 1Mb 128K x 8 3.3/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24CM01-XHD-B) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
AT24CM01-XHD-B
|
TME | IC: EEPROM memory, 1MbEEPROM, I2C, 131kx8bit, 2.5÷5.5V, 1MHz, tube Min Qty: 1 | 280 |
|
$2.3500 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24CM01-XHD-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CM01-XHD-B
Microchip Technology Inc
IC EEPROM 1MBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 5.5V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24CM01-XHD-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CM01-XHD-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24CM01-X11D-T | EEPROM | Microchip Technology Inc | AT24CM01-XHD-B vs AT24CM01-X11D-T |
AT24CM01-XUM-T | EEPROM | Microchip Technology Inc | AT24CM01-XHD-B vs AT24CM01-XUM-T |
AT24CM01-XHM | EEPROM | Microchip Technology Inc | AT24CM01-XHD-B vs AT24CM01-XHM |
AT24CM01-XUD | EEPROM | Microchip Technology Inc | AT24CM01-XHD-B vs AT24CM01-XUD |
AT24CM01-X11D-B | EEPROM | Microchip Technology Inc | AT24CM01-XHD-B vs AT24CM01-X11D-B |
AT24CM01-XUD-B | EEPROM | Microchip Technology Inc | AT24CM01-XHD-B vs AT24CM01-XUD-B |
AT24CM01-XUM | EEPROM | Microchip Technology Inc | AT24CM01-XHD-B vs AT24CM01-XUM |
AT24CM01-XUD-T | EEPROM | Microchip Technology Inc | AT24CM01-XHD-B vs AT24CM01-XUD-T |
AT24CM01-X11D | EEPROM | Microchip Technology Inc | AT24CM01-XHD-B vs AT24CM01-X11D |
AT24CM01-XUM-B | EEPROM | Microchip Technology Inc | AT24CM01-XHD-B vs AT24CM01-XUM-B |