-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 2KBIT 1MHZ 8TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT24MAC402-XHM-B-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1870 In Stock |
|
$0.3708 / $0.4200 | Buy Now |
DISTI #
AT24MAC402-XHM-B
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256x8 2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24MAC402-XHM-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3600 / $0.4100 | Buy Now |
DISTI #
556-AT24MAC402-XHM-B
|
Mouser Electronics | EEPROM MAC-48 SEEPROM 2K I2C1MHz 8-TSSOP RoHS: Compliant | 296 |
|
$0.3600 / $0.4100 | Buy Now |
DISTI #
AT24MAC402-XHM-B
|
Microchip Technology Inc | 1MHz, Ind Temp, 8-TSSOP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 28945 |
|
$0.3060 / $0.4100 | Buy Now |
|
Future Electronics | IC EEPROM 2K I2C 1MHZ 8TSSOP RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2700 / $0.3200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tube | 28900 Factory Stock |
|
$0.3301 / $0.4096 | Buy Now |
DISTI #
AT24MAC402-XHM-B
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256x8 2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24MAC402-XHM-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3600 / $0.4100 | Buy Now |
DISTI #
AT24MAC402-XHM-B
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 1.7÷5.5V, 1MHz, TSSOP8 Min Qty: 3 | 0 |
|
$0.3700 / $0.4600 | RFQ |
|
Ameya Holding Limited | IC: EEPROM memory, I2C, 256x8bit, 1.7÷5.5V, 1MHz, TSSOP8, serial | 32245 |
|
RFQ | |
DISTI #
AT24MAC402-XHM-B
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256x8 2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24MAC402-XHM-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3600 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24MAC402-XHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24MAC402-XHM-B
Microchip Technology Inc
IC EEPROM 2KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT24MAC402-XHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24MAC402-XHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT24C02A-2ZLI-TR | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Giantec Semiconductor Inc | AT24MAC402-XHM-B vs GT24C02A-2ZLI-TR |