Part Details for AT24MAC402-XHM-T by Microchip Technology Inc
Overview of AT24MAC402-XHM-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AT24MAC402-XHM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT24MAC402-XHM-TCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8299 In Stock |
|
$0.3605 / $0.3900 | Buy Now |
DISTI #
AT24MAC402-XHM-T
|
Avnet Americas | EEPROM, Serial I2C 2 Kbit, 256 x 8bit, 1 MHz, 8 Pins, TSSOP - Tape and Reel (Alt: AT24MAC402-XHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
556-AT24MAC402-XHM-T
|
Mouser Electronics | EEPROM 2-Kbit Serial EEPROM RoHS: Compliant | 14007 |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
AT24MAC402-XHM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-TSSOP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 25401 |
|
$0.2970 / $0.3800 | Buy Now |
|
Future Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tape&Reel |
10000 In Stock 25000 Factory Stock |
|
$0.3181 / $0.3269 | Buy Now |
DISTI #
AT24MAC402-XHM-T
|
Avnet Americas | EEPROM, Serial I2C 2 Kbit, 256 x 8bit, 1 MHz, 8 Pins, TSSOP - Tape and Reel (Alt: AT24MAC402-XHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.3800 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 2KBIT 1MHZ 8TSSOP | 35751 |
|
RFQ | |
DISTI #
AT24MAC402-XHM-T
|
Avnet Americas | EEPROM, Serial I2C 2 Kbit, 256 x 8bit, 1 MHz, 8 Pins, TSSOP - Tape and Reel (Alt: AT24MAC402-XHM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.3800 | Buy Now |
|
NAC | 1.7-5.5V, 1MHz, Ind Temp, 8-TSSOP - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.3300 / $0.4000 | Buy Now |
Part Details for AT24MAC402-XHM-T
AT24MAC402-XHM-T CAD Models
AT24MAC402-XHM-T Part Data Attributes
|
AT24MAC402-XHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24MAC402-XHM-T
Microchip Technology Inc
IC EEPROM 2KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT24MAC402-XHM-T
This table gives cross-reference parts and alternative options found for AT24MAC402-XHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24MAC402-XHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT24C02A-2ZLI-TR | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Giantec Semiconductor Inc | AT24MAC402-XHM-T vs GT24C02A-2ZLI-TR |