Part Details for AT25010A-10TQ-2.7 by Atmel Corporation
Overview of AT25010A-10TQ-2.7 by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25010A-10TQ-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AT25010A-10TQ-2.7-ND
|
DigiKey | IC EEPROM 1KBIT SPI 20MHZ 8TSSOP Min Qty: 368 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
368 In Stock |
|
$0.9500 | Buy Now |
|
Rochester Electronics | AT25010 - EEPROM, 128X8, Serial RoHS: Compliant Status: Obsolete Min Qty: 1 | 368 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for AT25010A-10TQ-2.7
AT25010A-10TQ-2.7 CAD Models
AT25010A-10TQ-2.7 Part Data Attributes
|
AT25010A-10TQ-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25010A-10TQ-2.7
Atmel Corporation
EEPROM, 128X8, Serial, CMOS, PDSO8, 0.170 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | 0.170 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25010A-10TQ-2.7
This table gives cross-reference parts and alternative options found for AT25010A-10TQ-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25010A-10TQ-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25010UA-TE13 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | AT25010A-10TQ-2.7 vs CAT25010UA-TE13 |
CAT25010U | 128X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | AT25010A-10TQ-2.7 vs CAT25010U |
CAT25010UE | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8, Programmable ROM | onsemi | AT25010A-10TQ-2.7 vs CAT25010UE |