Part Details for AT25010B-MAHL-T by Atmel Corporation
Overview of AT25010B-MAHL-T by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25010B-MAHL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AT25010B-MAHL-T-ND
|
DigiKey | AT25010 - EEPROM, 128X8, SERIAL Min Qty: 904 Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | AT25010 - EEPROM, 128X8, Serial RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.2851 / $0.3354 | Buy Now |
Part Details for AT25010B-MAHL-T
AT25010B-MAHL-T CAD Models
AT25010B-MAHL-T Part Data Attributes
|
AT25010B-MAHL-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25010B-MAHL-T
Atmel Corporation
EEPROM, 128X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-299, UDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOF | |
Package Description | 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-299, UDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 5e-7 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25010B-MAHL-T
This table gives cross-reference parts and alternative options found for AT25010B-MAHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25010B-MAHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25010VP2I-T3 | EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Catalyst Semiconductor | AT25010B-MAHL-T vs CAT25010VP2I-T3 |
CAT25010VI-TE13 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | AT25010B-MAHL-T vs CAT25010VI-TE13 |
AT25010B-MA9M-T | EEPROM, 128X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25010B-MAHL-T vs AT25010B-MA9M-T |
CAT25010VP2EGT3 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | AT25010B-MAHL-T vs CAT25010VP2EGT3 |
AT25010B-MAHL-E | EEPROM, 128X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25010B-MAHL-T vs AT25010B-MAHL-E |
CAT25010VP2ET3 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | AT25010B-MAHL-T vs CAT25010VP2ET3 |
CAT25010VP2E-GT3 | EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Catalyst Semiconductor | AT25010B-MAHL-T vs CAT25010VP2E-GT3 |
CAT25010HU4I-GT3 | EEPROM Serial 1-Kb SPI, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL | onsemi | AT25010B-MAHL-T vs CAT25010HU4I-GT3 |
CAT25010VP2ET | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, CASE 511AK-01, TDFN-8 | onsemi | AT25010B-MAHL-T vs CAT25010VP2ET |
CAT25010VP2A-T3 | 128X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, GREEN, MO-229, TDFN-8 | onsemi | AT25010B-MAHL-T vs CAT25010VP2A-T3 |