Part Details for AT25010B-MAPD-T by Microchip Technology Inc
Overview of AT25010B-MAPD-T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT25010B-MAPD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT25010B-MAPD-T-ND
|
DigiKey | IC EEPROM 1KBIT SPI 5MHZ 8UDFN Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AT25010B-MAPD-T
|
Microchip Technology Inc | 2.5-5.5V, 5MHz, Auto Grade1, 8-UDFN, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3400 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - SPI - 20Mhz - 1.8 to 5.5V - 1 Kbit - 2.0mm x 3.0mm UDFN RoHS: Compliant | 10000 Factory Stock |
|
$0 | Buy Now |
Part Details for AT25010B-MAPD-T
AT25010B-MAPD-T CAD Models
AT25010B-MAPD-T Part Data Attributes
|
AT25010B-MAPD-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25010B-MAPD-T
Microchip Technology Inc
AT25010B-MAPD-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.11,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-12-13 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25010B-MAPD-T
This table gives cross-reference parts and alternative options found for AT25010B-MAPD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25010B-MAPD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25010B-MAPD-E | AT25010B-MAPD-E | Microchip Technology Inc | AT25010B-MAPD-T vs AT25010B-MAPD-E |
CAT25010HU4E-GT3 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8 | onsemi | AT25010B-MAPD-T vs CAT25010HU4E-GT3 |
CAT25010VP2A-GT3 | EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Catalyst Semiconductor | AT25010B-MAPD-T vs CAT25010VP2A-GT3 |
AT25010B-MA9M-T | EEPROM, 128X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25010B-MAPD-T vs AT25010B-MA9M-T |
AT25010AY6-10YH-1.8 | EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, MAP-8 | Atmel Corporation | AT25010B-MAPD-T vs AT25010AY6-10YH-1.8 |
CAT25010VP2E-T3 | EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Catalyst Semiconductor | AT25010B-MAPD-T vs CAT25010VP2E-T3 |
CAT25010VP2A-T3 | EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Catalyst Semiconductor | AT25010B-MAPD-T vs CAT25010VP2A-T3 |
CAT25010VP2EGT3 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | AT25010B-MAPD-T vs CAT25010VP2EGT3 |
CAT25010VP2E-GT | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, CASE 511AK-01, TDFN-8 | onsemi | AT25010B-MAPD-T vs CAT25010VP2E-GT |
CAT25010VP2E-GT3 | EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Catalyst Semiconductor | AT25010B-MAPD-T vs CAT25010VP2E-GT3 |