Part Details for AT25080AN-10SQ-2.7-T by Microchip Technology Inc
Overview of AT25080AN-10SQ-2.7-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT25080AN-10SQ-2.7-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT25080AN-10SQ-2.7-T
|
EBV Elektronik | EEPROM serial (Alt: AT25080AN-10SQ-2.7-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for AT25080AN-10SQ-2.7-T
AT25080AN-10SQ-2.7-T CAD Models
AT25080AN-10SQ-2.7-T Part Data Attributes
|
AT25080AN-10SQ-2.7-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25080AN-10SQ-2.7-T
Microchip Technology Inc
EEPROM, 1KX8, Serial, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT25080AN-10SQ-2.7-T
This table gives cross-reference parts and alternative options found for AT25080AN-10SQ-2.7-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25080AN-10SQ-2.7-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25080AN-10SK-2.7C | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25080AN-10SQ-2.7-T vs AT25080AN-10SK-2.7C |
AT25080N-10SI-2.7T/R | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | AT25080AN-10SQ-2.7-T vs AT25080N-10SI-2.7T/R |
X25080S-2.7T2 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | AT25080AN-10SQ-2.7-T vs X25080S-2.7T2 |
X25080SI-2.7T1 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | AT25080AN-10SQ-2.7-T vs X25080SI-2.7T1 |
AT25080AN-10SQ-2.7 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25080AN-10SQ-2.7-T vs AT25080AN-10SQ-2.7 |
AT25080AN-10SN-2.7 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25080AN-10SQ-2.7-T vs AT25080AN-10SN-2.7 |
AT25080AN-10SK-2.7C | EEPROM, 1KX8, Serial, PDSO8 | Microchip Technology Inc | AT25080AN-10SQ-2.7-T vs AT25080AN-10SK-2.7C |
X25080S-2.7T1 | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Xicor Inc | AT25080AN-10SQ-2.7-T vs X25080S-2.7T1 |
AT25080N-10SC-2.7T/R | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | AT25080AN-10SQ-2.7-T vs AT25080N-10SC-2.7T/R |
AT25080AN-10SU-2.7 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25080AN-10SQ-2.7-T vs AT25080AN-10SU-2.7 |