There are no models available for this part yet.
Overview of AT25080B-CUL-T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT25080B-CUL-T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT25080B-CUL-T-ND
|
DigiKey | IC EEPROM 8KBIT SPI 20MHZ 8VFBGA Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
CAD Models for AT25080B-CUL-T by Microchip Technology Inc
Part Data Attributes for AT25080B-CUL-T by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
2 X 1.50 MM, 0.50 MM PITCH, GREEN, VFBGA-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
5 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PBGA-B8
|
JESD-609 Code
|
e1
|
Length
|
2 mm
|
Memory Density
|
8192 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA8,2X4,40/20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.85 mm
|
Serial Bus Type
|
SPI
|
Supply Current-Max
|
0.01 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
1.5 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for AT25080B-CUL-T
This table gives cross-reference parts and alternative options found for AT25080B-CUL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25080B-CUL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS24C08A-2CLI | EEPROM, 1KX8, Serial, CMOS, PBGA8, CSP-8 | Integrated Silicon Solution Inc | AT25080B-CUL-T vs IS24C08A-2CLI |
M95160-FCS3TG/G | SPI BUS SERIAL EEPROM | STMicroelectronics | AT25080B-CUL-T vs M95160-FCS3TG/G |
AT25160BU3-UU-T | EEPROM, 2KX8, Serial, CMOS, PBGA8, LEAD FREE AND HALOGEN FREE, BGA-8 | Atmel Corporation | AT25080B-CUL-T vs AT25160BU3-UU-T |
M95160-FCS6G/G | SPI BUS SERIAL EEPROM | STMicroelectronics | AT25080B-CUL-T vs M95160-FCS6G/G |
AT24C08AU2-10UU-1.8 | EEPROM, 1KX8, Serial, CMOS, PBGA8, 0.75 MM PITCH, GREEN, DBGA2-8 | Atmel Corporation | AT25080B-CUL-T vs AT24C08AU2-10UU-1.8 |
M95160-RCS6TP | 2KX8 SPI BUS SERIAL EEPROM, PBGA8, 1.35 X 1.365 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | AT25080B-CUL-T vs M95160-RCS6TP |
M95160-FCS3G/G | SPI BUS SERIAL EEPROM | STMicroelectronics | AT25080B-CUL-T vs M95160-FCS3G/G |
M95160-FCS6G | 2KX8 SPI BUS SERIAL EEPROM, PBGA8, 1.35 X 1.365 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | AT25080B-CUL-T vs M95160-FCS6G |
M95160-RCS6TP/G | 2KX8 SPI BUS SERIAL EEPROM, PBGA8, 1.35 X 1.365 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-8 | STMicroelectronics | AT25080B-CUL-T vs M95160-RCS6TP/G |
BU9832GUL-WE2 | EEPROM, 1KX8, Serial, CMOS, PBGA8, ROHS COMPLIANT, VCSP-8 | ROHM Semiconductor | AT25080B-CUL-T vs BU9832GUL-WE2 |