Part Details for AT25128B-CUL-T by Microchip Technology Inc
Overview of AT25128B-CUL-T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AT25128B-CUL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT25128B-CUL-T-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8DBGA Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for AT25128B-CUL-T
AT25128B-CUL-T CAD Models
AT25128B-CUL-T Part Data Attributes
|
AT25128B-CUL-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25128B-CUL-T
Microchip Technology Inc
IC EEPROM 128KBIT 20MHZ 8VFBGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2.35 X 3.73 MM, 0.75 MM PITCH, GREEN, VFBGA-8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 3.73 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 2.35 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25128B-CUL-T
This table gives cross-reference parts and alternative options found for AT25128B-CUL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25128B-CUL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25128B-MAPDGV-T | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25128B-CUL-T vs AT25128B-MAPDGV-T |
AT25128B-SSPDGV-T | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25128B-CUL-T vs AT25128B-SSPDGV-T |
AT25128B-SSPD-T | EEPROM | Microchip Technology Inc | AT25128B-CUL-T vs AT25128B-SSPD-T |
AT25128B-PU | EEPROM, 16KX8, Serial, CMOS, PDIP8 | Microchip Technology Inc | AT25128B-CUL-T vs AT25128B-PU |
AT25128B-MA9MGV-E | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25128B-CUL-T vs AT25128B-MA9MGV-E |
AT25128B-X9MGV-T | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25128B-CUL-T vs AT25128B-X9MGV-T |
AT25128B-TH | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25128B-CUL-T vs AT25128B-TH |
AT25128B-MAPDGV-E | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25128B-CUL-T vs AT25128B-MAPDGV-E |
AT25128B-W11L | EEPROM, 16KX8, Serial | Microchip Technology Inc | AT25128B-CUL-T vs AT25128B-W11L |
AT25128B-SS9MGV-T | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25128B-CUL-T vs AT25128B-SS9MGV-T |