-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | EEPROM Serial-3Wire 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC | 3000 |
|
RFQ | |
|
Perfect Parts Corporation | 1081 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25256B-SHL-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25256B-SHL-T
Atmel Corporation
EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for AT25256B-SHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25256B-SHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC32JI-REVB | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOIC-8 | Catalyst Semiconductor | AT25256B-SHL-T vs CAT24WC32JI-REVB |
M95128-RMN3T/V | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | AT25256B-SHL-T vs M95128-RMN3T/V |
M24128-BWMN3TPB | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | AT25256B-SHL-T vs M24128-BWMN3TPB |
CAT25040UA-1.8REV-C | EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | AT25256B-SHL-T vs CAT25040UA-1.8REV-C |
CAT24WC64XE-1.8TE13REV-D | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 | Catalyst Semiconductor | AT25256B-SHL-T vs CAT24WC64XE-1.8TE13REV-D |
NM24C04FM8 | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 | Texas Instruments | AT25256B-SHL-T vs NM24C04FM8 |
CAT24C16YI-T3 | EEPROM, 2KX8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | AT25256B-SHL-T vs CAT24C16YI-T3 |
M24C64-FMN5T/P | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | AT25256B-SHL-T vs M24C64-FMN5T/P |
M24C64-WDW6B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | AT25256B-SHL-T vs M24C64-WDW6B |
CAT24WC66K-1.8TE13REV-C | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | AT25256B-SHL-T vs CAT24WC66K-1.8TE13REV-C |