-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 256KBIT 20MHZ 8TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT25256B-XHL-B-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
583 In Stock |
|
$1.1124 / $1.2100 | Buy Now |
DISTI #
AT25256B-XHL-B
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP Bulk (Alt: AT25256B-XHL-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
AT25256B-XHL-B
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT25256B-XHL-B) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
556-AT25256B-XHL-B
|
Mouser Electronics | EEPROM 256Kbit, SPI Bus High Spd, Mode 0 & 3 RoHS: Compliant | 4438 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
AT25256B-XHL-B
|
Microchip Technology Inc | 1.8-5.5V, 20MHz, Ind Temp, 8-TSSOP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7300 Alternates Available |
|
$0.9900 / $1.1700 | Buy Now |
|
Future Electronics | AT25256B Series 256 Kb (32K x 8) 5.5 V SMT SPI Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.0600 / $1.1400 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 256Kbit (32K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube |
900 In Stock |
|
$1.0300 / $1.0800 | Buy Now |
DISTI #
AT25256B-XHL-B
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT25256B-XHL-B) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
AT25256B-XHL-B
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP Bulk (Alt: AT25256B-XHL-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
AT25256B-XHL-B
|
TME | IC: EEPROM memory, 256kbEEPROM, SPI, 32kx8bit, 1.8÷5.5V, 20MHz Min Qty: 1 | 0 |
|
$1.0900 / $1.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25256B-XHL-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25256B-XHL-B
Microchip Technology Inc
IC EEPROM 256KBIT 20MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25256B-XHL-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25256B-XHL-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25256B-X9MGV-T | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-XHL-B vs AT25256B-X9MGV-T |
AT25256B-XHL-B | EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25256B-XHL-B vs AT25256B-XHL-B |
AT25256B-XHL-T | EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25256B-XHL-B vs AT25256B-XHL-T |
AT25256A-10TU-1.8 | EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25256B-XHL-B vs AT25256A-10TU-1.8 |
AT25256A-10TI-1.8 | EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25256B-XHL-B vs AT25256A-10TI-1.8 |
AT25256B-XPD-T | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-XHL-B vs AT25256B-XPD-T |
AT25256B-XPD-T | EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25256B-XHL-B vs AT25256B-XPD-T |
AT25256B-XHL-T-537 | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-XHL-B vs AT25256B-XHL-T-537 |
AT25256B-XPDGV-T | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-XHL-B vs AT25256B-XPDGV-T |