Part Details for AT25256B-XHL-T by Microchip Technology Inc
Overview of AT25256B-XHL-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT25256B-XHL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT25256B-XHL-TCT-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13575 In Stock |
|
$1.1124 / $1.2100 | Buy Now |
DISTI #
AT25256B-XHL-T
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: AT25256B-XHL-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
556-AT25256B-XHL-T
|
Mouser Electronics | EEPROM 256Kbit, SPI Bus High Spd, Mode 0 & 3 RoHS: Compliant | 5000 |
|
$1.0800 | Buy Now |
DISTI #
AT25256B-XHL-T
|
Microchip Technology Inc | 1.8-5.5V, 20MHz, Ind Temp, 8-TSSOP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9900 / $1.1700 | Buy Now |
|
Future Electronics | AT25256B Series 256 Kb (32 K x 8) 5.5 V Surface Mount SPI Serial EEPROM -TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 256Kbit (32K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tape&Reel |
5000 In Stock |
|
$1.0400 / $1.1000 | Buy Now |
|
Bristol Electronics | 2943 |
|
RFQ | ||
DISTI #
AT25256B-XHL-T
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: AT25256B-XHL-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
AT25256B-XHL-T
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: AT25256B-XHL-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.1700 | Buy Now |
|
NAC | 1.8-5.5V, 20MHz, Ind Temp, 8-TSSOP - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.0400 / $1.2800 | Buy Now |
Part Details for AT25256B-XHL-T
AT25256B-XHL-T CAD Models
AT25256B-XHL-T Part Data Attributes
|
AT25256B-XHL-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25256B-XHL-T
Microchip Technology Inc
IC EEPROM 256KBIT 20MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.8V TO 5.5V @5MHZ | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25256B-XHL-T
This table gives cross-reference parts and alternative options found for AT25256B-XHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25256B-XHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25256B-X9MGV-T | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-XHL-T vs AT25256B-X9MGV-T |
AT25256B-XHL-B | EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25256B-XHL-T vs AT25256B-XHL-B |
AT25256B-XHL-T | EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25256B-XHL-T vs AT25256B-XHL-T |
AT25256A-10TU-1.8 | EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25256B-XHL-T vs AT25256A-10TU-1.8 |
AT25256A-10TI-1.8 | EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25256B-XHL-T vs AT25256A-10TI-1.8 |
AT25256B-XPD-T | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-XHL-T vs AT25256B-XPD-T |
AT25256B-XPD-T | EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25256B-XHL-T vs AT25256B-XPD-T |
AT25256B-XHL-T-537 | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-XHL-T vs AT25256B-XHL-T-537 |
AT25256B-XPDGV-T | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-XHL-T vs AT25256B-XPDGV-T |