Part Details for AT25DF021A-DWF by Renesas Electronics Corporation
Overview of AT25DF021A-DWF by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25DF021A-DWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT25DF021A-DWF
|
Avnet Americas | Flash Serial-SPI 2.5V/3.3V 2Mbit 2M 1bit 8ns Die - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: AT25DF021A-DWF) RoHS: Compliant Min Qty: 12200 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$126,998.7300 / $144,998.5500 | Buy Now |
DISTI #
988-AT25DF021A-DWF
|
Mouser Electronics | NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, Die in Wafer Form, Single, Dual SPI NOR flash RoHS: Compliant | 0 |
|
$0.4450 | Order Now |
Part Details for AT25DF021A-DWF
AT25DF021A-DWF CAD Models
AT25DF021A-DWF Part Data Attributes
|
AT25DF021A-DWF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF021A-DWF
Renesas Electronics Corporation
Flash, 2MX1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 2.3V MIN | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e4 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NOR TYPE |