Memory
AT25DF021A-XMHN-T
Description: Flash, 2MX1, TSSOP-8

Overview of AT25DF021A-XMHN-T by Adesto Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AT25DF021A-XMHN-T Renesas Electronics Corporation 2 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual I/O Support
AT25DF021A-XMHN-B Renesas Electronics Corporation 2 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual I/O Support
AT25DF021A-XMHNHR-T Renesas Electronics Corporation 2 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual I/O Support

CAD Models for AT25DF021A-XMHN-T by Adesto Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT25DF021A-XMHN-T by Adesto Technologies Corporation

AT25DF021A-XMHN-T
Adesto Technologies Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADESTO TECHNOLOGIES CORP
Package Description
TSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Adesto Technologies
Additional Feature
IT ALSO OPERATES AT 2.3V MIN
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G
JESD-609 Code
e4
Length
4.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
3 mm
Want to compare parts?
  1. AT25DF021A-XMHN-T
    Adesto Technologies Corporation
    Flash, 2MX1, TSSOP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25DF021A-XMHN-T by Adesto Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25DF021A-XMHN-T by Adesto Technologies Corporation

Select Manufacturer
Which Manufacturer of AT25DF021A-XMHN-T would you like to use for your alert(s)?
  • Please alert me when AT25DF021A-XMHN-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT25DF021A-XMHN-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25DF021A-XMHN-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT25DF021A-XMHN-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25DF021A-XMHN-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25DF021A-XMHN-T by Adesto Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: