Part Details for AT25DF041B-SSHN-B by Dialog Semiconductor GmbH
Overview of AT25DF041B-SSHN-B by Dialog Semiconductor GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AT25DF041B-SSHN-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3261
|
Newark | Flash Memory, 4Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:4Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Wsoic, No. Of Pins:8Pins, Clock Frequency:104Mhz, Access Time:-, Msl:- Rohs Compliant: Yes |Dialog Semiconductor AT25DF041B-SSHN-B Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6840 / $0.9090 | Buy Now |
DISTI #
78AH9348
|
Newark | 8-Soic-N, Ind Temp, 1.65V, Tube Rohs Compliant: Yes |DIALOG SEMICONDUCTOR AT25DF041B-SSHN-B Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 / $0.6530 | Buy Now |
Part Details for AT25DF041B-SSHN-B
AT25DF041B-SSHN-B CAD Models
AT25DF041B-SSHN-B Part Data Attributes:
|
AT25DF041B-SSHN-B
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
AT25DF041B-SSHN-B
Dialog Semiconductor GmbH
Flash, 4MX1, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialog Semiconductor | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm |