Part Details for AT25DF081A-SH-T by Adesto Technologies Corporation
Overview of AT25DF081A-SH-T by Adesto Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT25DF081A-SH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6039
|
Newark | Flash Memory, 8Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:8Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Wsoic, No. Of Pins:8Pins, Clock Frequency:100Mhz, Access Time:-, Supply Rohs Compliant: Yes |ADESTO TECHNOLOGIES AT25DF081A-SH-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$1.3900 / $1.8800 | Buy Now |
DISTI #
1265-1223-1-ND
|
DigiKey | IC FLASH 8MBIT SPI 100MHZ 8SOIC Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
866 In Stock |
|
$1.4432 / $1.8600 | Buy Now |
|
Chip1Cloud | IC FLASH 8MBIT 100MHZ 8SOIC | 2000 |
|
RFQ |
Part Details for AT25DF081A-SH-T
AT25DF081A-SH-T CAD Models
AT25DF081A-SH-T Part Data Attributes:
|
AT25DF081A-SH-T
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF081A-SH-T
Adesto Technologies Corporation
Flash, 8MX1, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25DF081A-SH-T
This table gives cross-reference parts and alternative options found for AT25DF081A-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF081A-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25DF081A-SH-T | 8Mbit 2.7V Minimum SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT25DF081A-SH-T vs AT25DF081A-SH-T |
AT25DF081A-SH-B | 8Mbit 2.7V Minimum SPI Serial Flash Memory, SOIC-W, 90/Tube | Renesas Electronics Corporation | AT25DF081A-SH-T vs AT25DF081A-SH-B |
AT25DF081A-SH-T | Flash, 8MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | AT25DF081A-SH-T vs AT25DF081A-SH-T |