-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, WSOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF081A-SH-B | Renesas Electronics Corporation | 8Mbit 2.7V Minimum SPI Serial Flash Memory | |
AT25DF081A-MH-T | Renesas Electronics Corporation | 8Mbit 2.7V Minimum SPI Serial Flash Memory | |
AT25DF081A-SH-T | Renesas Electronics Corporation | 8Mbit 2.7V Minimum SPI Serial Flash Memory |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF081A-SSH-B
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF081A-SSH-B
Atmel Corporation
Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, WSOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, WSOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25DF081A-SSH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF081A-SSH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25DF081A-SSH-T | 8Mbit 2.7V Minimum SPI Serial Flash Memory, SOIC-N, 4000/Tape & Reel | Renesas Electronics Corporation | AT25DF081A-SSH-B vs AT25DF081A-SSH-T |
AT25DF081A-SSH-T | Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, WSOIC-8 | Atmel Corporation | AT25DF081A-SSH-B vs AT25DF081A-SSH-T |
AT25DF081A-SSH-T | Flash, 8MX1, PDSO8, SOIC-8 | Adesto Technologies Corporation | AT25DF081A-SSH-B vs AT25DF081A-SSH-T |