Part Details for AT25DF256-MAHNGU-T by Renesas Electronics Corporation
Overview of AT25DF256-MAHNGU-T by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25DF256-MAHNGU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3276
|
Newark | 1.65-3.6V 85C 2X3 Udfn-T&r Rohs Compliant: Yes |Renesas AT25DF256-MAHNGU-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3280 / $0.3690 | Buy Now |
DISTI #
AT25DF256-MAHNGU-T-ND
|
DigiKey | IC FLASH 256KBIT SPI 8UDFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AT25DF256-MAHNGU-T
|
Avnet Americas | Flash Serial-SPI 1.8V/2.5V/3.3V 256Kbit 256K x 1bit 8ns 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT25DF256-MAHNGU-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AT25DF256-MAHNGU-T
|
Avnet Americas | Flash Serial-SPI 1.8V/2.5V/3.3V 256Kbit 256K x 1bit 8ns 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT25DF256-MAHNGU-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |