Part Details for AT25FF161A-MMUN-T by Renesas Electronics Corporation
Overview of AT25FF161A-MMUN-T by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25FF161A-MMUN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-AT25FF161A-MMUN-TCT-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8WDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4542 In Stock |
|
$0.5513 / $0.8300 | Buy Now |
DISTI #
AT25FF161A-MMUN-T
|
Avnet Americas | NOR Flash 16Mbit 2K X 8bit SPI 1.8V/3.3V 8ns 8-Pin WDFN T/R - Tape and Reel (Alt: AT25FF161A-MMUN-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4572 / $0.5220 | Buy Now |
DISTI #
968AT25FF161A-MMUN-T
|
Mouser Electronics | NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash | 0 |
|
$0.5350 / $0.8000 | Order Now |
DISTI #
AT25FF161A-MMUN-T
|
Avnet Silica | NOR Flash 16Mbit 2K X 8bit SPI 1.8V/3.3V 8ns 8-Pin WDFN T/R (Alt: AT25FF161A-MMUN-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT25FF161A-MMUN-T
AT25FF161A-MMUN-T CAD Models
AT25FF161A-MMUN-T Part Data Attributes
|
AT25FF161A-MMUN-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25FF161A-MMUN-T
Renesas Electronics Corporation
Flash
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-609 Code | e3 | |
Memory IC Type | FLASH | |
Terminal Finish | Matte Tin (Sn) |