Part Details for AT25PE20-SSHN-T by Dialog Semiconductor GmbH
Overview of AT25PE20-SSHN-T by Dialog Semiconductor GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25PE20-SSHN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 100000 |
|
RFQ | ||
|
LCSC | SOIC-8 NOR FLASH ROHS | 33 |
|
$0.7280 / $1.2457 | Buy Now |
Part Details for AT25PE20-SSHN-T
AT25PE20-SSHN-T CAD Models
AT25PE20-SSHN-T Part Data Attributes:
|
AT25PE20-SSHN-T
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
AT25PE20-SSHN-T
Dialog Semiconductor GmbH
Flash, 2MX1, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialog Semiconductor | |
Additional Feature | IT ALSO OPERATES AT 3V NOMINAL SUPPLY | |
Clock Frequency-Max (fCLK) | 70 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |