AT25PE40-MHN-T
Description: 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel

Overview of AT25PE40-MHN-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AT25PE40-SHN-B Renesas Electronics Corporation 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory
AT25PE40-MHN-T Renesas Electronics Corporation 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory
AT25PE40-SHN-T Renesas Electronics Corporation 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory

Price & Stock for AT25PE40-MHN-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67AC3353
Newark 4 Mbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, Dfn 5X6 (Tape & Reel), Single Spi Dataflash (Micron M25Pe Replacement) Rohs Compliant: Yes |Renesas AT25PE40-MHN-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 1265-1323-1-ND
DigiKey IC FLASH 4MBIT SPI 85MHZ 8UDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.6800
  • 10 $1.4890
  • 25 $1.4200
  • 50 $1.3700
  • 100 $1.3219
  • 250 $1.2607
  • 500 $1.2163
  • 1,000 $1.1733
  • 6,000 $1.0689
$1.0689 / $1.6800 Buy Now
DISTI # AT25PE40-MHN-T
Avnet Americas Page Erase Serial Flash Memory 4Mb 1.65V to 3.6V 8-Pin UDFN Surface Mount T/R - Tape and Reel (Alt: AT25PE40-MHN-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 6,000 $1.0440
  • 12,000 $1.0224
  • 24,000 $1.0008
  • 36,000 $0.9792
  • 48,000 $0.9576
  • 60,000 $0.9360
  • 600,000 $0.9144
$0.9144 / $1.0440 Buy Now
DISTI # 724-AT25PE40-MHN-T
Mouser Electronics NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) RoHS: Compliant 0
  • 6,000 $1.1100
$1.1100 Order Now
DISTI # AT25PE40-MHN-T
Avnet Asia Page Erase Serial Flash Memory 4Mb 1.65V to 3.6V 8-Pin UDFN Surface Mount T/R (Alt: AT25PE40-MHN-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days 0
  • 6,000 $0.9474
  • 12,000 $0.9351
  • 18,000 $0.9231
  • 30,000 $0.9114
  • 60,000 $0.8889
  • 150,000 $0.8675
  • 300,000 $0.8471
$0.8471 / $0.9474 Buy Now

CAD Models for AT25PE40-MHN-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT25PE40-MHN-T by Renesas Electronics Corporation

AT25PE40-MHN-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
IT ALSO OPERATES AT FREQUENCY 70 MHZ AT 1.65 TO 3.6 V SUPPLY VOLTAGE
Clock Frequency-Max (fCLK)
85 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
6 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Seated Height-Max
0.6 mm
Serial Bus Type
SPI
Standby Current-Max
0.00004 A
Supply Current-Max
0.016 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. AT25PE40-MHN-T
    Renesas Electronics Corporation
    4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel
    VS

Alternate Parts for AT25PE40-MHN-T

This table gives cross-reference parts and alternative options found for AT25PE40-MHN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25PE40-MHN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT25PE40-MHN-Y 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, DFN, 570/Tray Renesas Electronics Corporation AT25PE40-MHN-T vs AT25PE40-MHN-Y
Part Number Description Manufacturer Compare
AT25PE40-MHN-Y 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, DFN, 570/Tray Renesas Electronics Corporation AT25PE40-MHN-T vs AT25PE40-MHN-Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25PE40-MHN-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25PE40-MHN-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of AT25PE40-MHN-T would you like to use for your alert(s)?
  • Please alert me when AT25PE40-MHN-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT25PE40-MHN-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25PE40-MHN-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT25PE40-MHN-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25PE40-MHN-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25PE40-MHN-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: