-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and low Read current, TSSOP, 4000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25XE021A-XMHN-T | Renesas Electronics Corporation | 2Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and low Read current | |
AT25XE021A-XMHN-B | Renesas Electronics Corporation | 2Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and low Read current | |
AT25XE021A-MHN-Y | Renesas Electronics Corporation | 2Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and low Read current |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3429
|
Newark | 2 Mbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, Tssop (Tape & Reel), Fusion (Single, Dual) Spi Nor Flash Rohs Compliant: Yes |Renesas AT25XE021A-XMHN-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7980 / $1.0100 | Buy Now |
DISTI #
1265-1143-1-ND
|
DigiKey | IC FLASH 2MBIT SPI 70MHZ 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3686 In Stock |
|
$0.9431 / $1.4600 | Buy Now |
DISTI #
AT25XE021A-XMHN-T
|
Avnet Americas | X-ENERGY, 8-TSSOP, IND TEMP, 1.65V, T&R - Tape and Reel (Alt: AT25XE021A-XMHN-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8128 / $0.9280 | Buy Now |
DISTI #
724-AT25XE021AXMHNT
|
Mouser Electronics | NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash RoHS: Compliant | 4000 |
|
$0.9430 / $1.4500 | Buy Now |
|
Renesas Electronics America | IC FLASH 2MBIT SPI 70MHZ 8TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 3686 |
|
$0.9777 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25XE021A-XMHN-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25XE021A-XMHN-T
Renesas Electronics Corporation
2Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and low Read current, TSSOP, 4000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 70 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |