Part Details for AT26DF161-SU by Atmel Corporation
Overview of AT26DF161-SU by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT26DF161-SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 16MX1, PDSO8 | 20 |
|
$1.3950 / $1.7438 | Buy Now |
Part Details for AT26DF161-SU
AT26DF161-SU CAD Models
AT26DF161-SU Part Data Attributes
|
AT26DF161-SU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT26DF161-SU
Atmel Corporation
Flash, 16MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT26DF161-SU
This table gives cross-reference parts and alternative options found for AT26DF161-SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT26DF161-SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P40SVMN6PB | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | AT26DF161-SU vs M25P40SVMN6PB |
S25FL040A0LVAI023 | Flash, 4MX1, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOP-8 | Spansion | AT26DF161-SU vs S25FL040A0LVAI023 |
S25FL040A0LVFI13 | Flash, 4MX1, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOP-8 | Spansion | AT26DF161-SU vs S25FL040A0LVFI13 |
S25FL040A0LMFI01 | Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | Spansion | AT26DF161-SU vs S25FL040A0LMFI01 |
AT45DB041E-SSHN2B-T | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT26DF161-SU vs AT45DB041E-SSHN2B-T |
AT45DB041E-SSHN-T | Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT26DF161-SU vs AT45DB041E-SSHN-T |
M25P40-VMN3TPB | Flash, 512KX8, PDSO8, ROHS COMPLIANT, PACKAGE | Micron Technology Inc | AT26DF161-SU vs M25P40-VMN3TPB |
S25FL040A0LVAI13 | Flash, 4MX1, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOP-8 | Spansion | AT26DF161-SU vs S25FL040A0LVAI13 |
W25Q40BLSSIG | Flash, 4MX1, PDSO8, 5.28 MM, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | AT26DF161-SU vs W25Q40BLSSIG |
W25X40LSSC | Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | AT26DF161-SU vs W25X40LSSC |