Part Details for AT27-003-1200 by Amphenol Corporation
Overview of AT27-003-1200 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT27-003-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT27-003-1200
|
Avnet Americas | Mounting clip for AT, ATM, ATP, ATHD Series , 2, 3, 4, 6, 12 positions connectors, stainless steel, .433 [11.00 mm] dia. Hole - Boxed Product (Development Kits) (Alt: AT27-003-1200) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Box | 0 |
|
$1.2667 / $1.8092 | Buy Now |
DISTI #
42AH1211
|
Avnet Americas | Mounting clip for AT, ATM, ATP, ATHD Series , 2, 3, 4, 6, 12 positions connectors, stainless steel, .433 [11.00 mm] dia. Hole - Bulk (Alt: 42AH1211) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 731 Partner Stock |
|
$1.8300 / $2.3200 | Buy Now |
DISTI #
654-AT27-003-1200
|
Mouser Electronics | Heavy Duty Power Connectors Mounting Clip 12 way, stainless RoHS: Compliant | 1216 |
|
$1.0800 / $2.1000 | Buy Now |
DISTI #
AT27-003-1200
|
Avnet Americas | Mounting clip for AT, ATM, ATP, ATHD Series , 2, 3, 4, 6, 12 positions connectors, stainless steel, .433 [11.00 mm] dia. Hole - Boxed Product (Development Kits) (Alt: AT27-003-1200) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Box | 0 |
|
$1.2667 / $1.8092 | Buy Now |
DISTI #
42AH1211
|
Avnet Americas | Mounting clip for AT, ATM, ATP, ATHD Series , 2, 3, 4, 6, 12 positions connectors, stainless steel, .433 [11.00 mm] dia. Hole - Bulk (Alt: 42AH1211) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 731 Partner Stock |
|
$1.8300 / $2.3200 | Buy Now |
DISTI #
AT27-003-1200
|
Avnet Abacus | Mounting clip for AT, ATM, ATP, ATHD Series , 2, 3, 4, 6, 12 positions connectors, stainless steel, .433 [11.00 mm] dia. Hole (Alt: AT27-003-1200) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |