There are no models available for this part yet.
Overview of AT27-009-1200 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for AT27-009-1200 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK6220
|
Avnet Americas | Metal side mounting clip, 13mm hole - Bulk (Alt: 26AK6220) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 661 Partner Stock |
|
$1.5300 / $2.1700 | Buy Now | |
DISTI #
AT27-009-1200
|
Avnet Americas | Metal side mounting clip, 13mm hole - Boxed Product (Development Kits) (Alt: AT27-009-1200) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$1.2667 / $1.8092 | Buy Now | |
DISTI #
654-AT27-009-1200
|
Mouser Electronics | Standard Circular Connector Metal side mounting clip, 13mm hole RoHS: Compliant | 2543 |
|
$1.0800 / $2.1000 | Buy Now |