Part Details for AT27C010-15JC by Atmel Corporation
Overview of AT27C010-15JC by Atmel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for AT27C010-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | EPROM, 128K x 8, 32 Pin, Plastic, PLCC | 82 |
|
$1.2900 / $2.1500 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Plastic, PLCC | 8 |
|
$2.2638 / $3.0184 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Plastic, PLCC | 16 |
|
$2.1500 / $3.4400 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Plastic, PLCC | 14 |
|
$2.1500 / $3.4400 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Plastic, PLCC | 73 |
|
$3.8203 / $6.1950 | Buy Now |
|
Quest Components | EPROM, 128K x 8, 32 Pin, Plastic, PLCC | 34 |
|
$2.1500 / $3.4400 | Buy Now |
Part Details for AT27C010-15JC
AT27C010-15JC CAD Models
AT27C010-15JC Part Data Attributes:
|
AT27C010-15JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C010-15JC
Atmel Corporation
OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |