Part Details for AT27C080-12TI by Atmel Corporation
Overview of AT27C080-12TI by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for AT27C080-12TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$44.5278 / $46.8714 | Buy Now |
Part Details for AT27C080-12TI
AT27C080-12TI CAD Models
AT27C080-12TI Part Data Attributes
|
AT27C080-12TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C080-12TI
Atmel Corporation
OTP ROM, 1MX8, 120ns, CMOS, PDSO32, PLASTIC, MO-142BD, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, MO-142BD, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AT27C080-12TI
This table gives cross-reference parts and alternative options found for AT27C080-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C080-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH538300CN | MASK ROM, 1MX8, 150ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Sharp Corp | AT27C080-12TI vs LH538300CN |
MR27V801D-XXMA | MASK ROM, 1MX8, 90ns, CMOS, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 | OKI Electric Industry Co Ltd | AT27C080-12TI vs MR27V801D-XXMA |
LH538R00BSR | MASK ROM, 1MX8, 120ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 | Sharp Corp | AT27C080-12TI vs LH538R00BSR |
KM23C8005BG-10 | MASK ROM, 1MX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | AT27C080-12TI vs KM23C8005BG-10 |
AT27LV080-30RIT/R | OTP ROM, 1MX8, 300ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Atmel Corporation | AT27C080-12TI vs AT27LV080-30RIT/R |
KM23C8000DG-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | AT27C080-12TI vs KM23C8000DG-12 |
HN62328BF-15 | 1M X 8 MASK PROM, 150 ns, PDSO32, PLASTIC, SOP-32 | Renesas Electronics Corporation | AT27C080-12TI vs HN62328BF-15 |
M50FW080NB1 | 1MX8 FLASH 3V PROM, 11ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | STMicroelectronics | AT27C080-12TI vs M50FW080NB1 |
HN62338BTT-15 | 1MX8 MASK PROM, 150ns, PDSO32, PLASTIC, TSOP2-32 | Renesas Electronics Corporation | AT27C080-12TI vs HN62338BTT-15 |
M50FW080NB5TG | 1MX8 FLASH 3V PROM, 11ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, PLASTIC, TSOP-32 | STMicroelectronics | AT27C080-12TI vs M50FW080NB5TG |