Part Details for AT27C080-15JC by Atmel Corporation
Overview of AT27C080-15JC by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for AT27C080-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1M X 8 OTPROM, 150 ns, PQCC32 | 33 |
|
$5.9250 / $11.8500 | Buy Now |
Part Details for AT27C080-15JC
AT27C080-15JC CAD Models
AT27C080-15JC Part Data Attributes:
|
AT27C080-15JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C080-15JC
Atmel Corporation
OTP ROM, 1MX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27C080-15JC
This table gives cross-reference parts and alternative options found for AT27C080-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C080-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27W801-200K6 | 1MX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C080-15JC vs M27W801-200K6 |
M27C801-70K6TR | 1MX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AT27C080-15JC vs M27C801-70K6TR |
SST49LF080A-33-4C-WH | Flash, 1MX8, 11ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | AT27C080-15JC vs SST49LF080A-33-4C-WH |
M27V801-180K1 | 1MX8 OTPROM, 180ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C080-15JC vs M27V801-180K1 |
M27C801-60K6 | 1MX8 OTPROM, 60ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AT27C080-15JC vs M27C801-60K6 |
M27C801-200K1TR | 1MX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C080-15JC vs M27C801-200K1TR |
M27C801-100K1X | 1MX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C080-15JC vs M27C801-100K1X |
M27V801-120K6TR | 1MX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C080-15JC vs M27V801-120K6TR |
MX27C8000AQC-12 | OTP ROM, 1MX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AT27C080-15JC vs MX27C8000AQC-12 |
M27C801-45K6 | 1MX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AT27C080-15JC vs M27C801-45K6 |