-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OTP ROM, 1MX8, 90ns, CMOS, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C080-90PU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C080-90PU
Atmel Corporation
OTP ROM, 1MX8, 90ns, CMOS, PDIP32, 0.600 INCH, GREEN, PLASTIC, DIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, GREEN, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.05 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AT27C080-90PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C080-90PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C080-255DIB | UVPROM, 1MX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AT27C080-90PU vs AM27C080-255DIB |
KM23V8000D-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP32, 0.600 INCH, DIP-32 | Samsung Semiconductor | AT27C080-90PU vs KM23V8000D-12 |
M27C801-90B6 | 1MX8 OTPROM, 90ns, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | STMicroelectronics | AT27C080-90PU vs M27C801-90B6 |
MX27C8000PC-10 | OTP ROM, 1MX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | AT27C080-90PU vs MX27C8000PC-10 |
AT27C080-90PI | OTP ROM, 1MX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT27C080-90PU vs AT27C080-90PI |
M27C801-45B1TR | 1MX8 OTPROM, 45ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | AT27C080-90PU vs M27C801-45B1TR |
GM23C8001-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP32, | Goldstar Electron Co Ltd | AT27C080-90PU vs GM23C8001-12 |
M5M23801P | MASK ROM, 1MX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Mitsubishi Electric | AT27C080-90PU vs M5M23801P |
AT27LV080-30PI | OTP ROM, 1MX8, 300ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT27C080-90PU vs AT27LV080-30PI |
GM23C8000-20 | MASK ROM, 1MX8, 200ns, CMOS, PDIP32, | Goldstar Electron Co Ltd | AT27C080-90PU vs GM23C8000-20 |