-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 1MBIT 70NS 40DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4276
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:64K X 16Bit, No. Of Pins:40Pins, Ic Case/Package:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip AT27C1024-70PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$4.3500 / $4.7000 | Buy Now |
DISTI #
AT27C1024-70PU-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
151 In Stock |
|
$4.3054 / $4.6600 | Buy Now |
DISTI #
AT27C1024-70PU
|
Avnet Americas | EPROM OTP 1M-Bit 64K x 16 70ns 40-Pin PDIP - Rail/Tube (Alt: AT27C1024-70PU) RoHS: Compliant Min Qty: 160 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.1800 / $4.5200 | Buy Now |
DISTI #
68T4276
|
Avnet Americas | EPROM OTP 1M-Bit 64K x 16 70ns 40-Pin PDIP - Bulk (Alt: 68T4276) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk | 38 Partner Stock |
|
$4.3500 | Buy Now |
DISTI #
556-AT27C102470PU
|
Mouser Electronics | EPROM 1Mb (64Kx16) OTP 5V 70ns RoHS: Compliant | 500 |
|
$4.1100 / $4.5200 | Buy Now |
DISTI #
AT27C1024-70PU
|
Microchip Technology Inc | 70NS, PDIP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4870 Alternates Available |
|
$3.7300 / $4.5200 | Buy Now |
DISTI #
70123754
|
RS | AT27C1024-70PU, OTP EPROM Memory 1Mbit 64Kx16 bit 70ns 4.5 to 5.5 V 40-Pin PDIP | Microchip Technology Inc. AT27C1024-70PU RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0200 / $4.7300 | RFQ |
|
Future Electronics | AT27C1024 Series 1 Mb (64 K x 16) One-time Programmable Read-only Memory-PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$4.1000 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 1Mbit (64K x 16) - 70ns - 40-Pin PDIP W - Tube |
200 In Stock |
|
$4.2700 / $7.5000 | Buy Now |
|
Quest Components | 128 |
|
$9.2330 / $11.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C1024-70PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C1024-70PU
Microchip Technology Inc
IC OTP 1MBIT 70NS 40DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.324 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AT27C1024-70PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024-70PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C1024-70PI | OTP ROM, 64KX16, 70ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | AT27C1024-70PU vs AT27C1024-70PI |
AT27C1024-70PJ | OTP ROM, 64KX16, 70ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | AT27C1024-70PU vs AT27C1024-70PJ |
AT27C1024-70PC | OTP ROM, 64KX16, 70ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | AT27C1024-70PU vs AT27C1024-70PC |