Part Details for AT27C512R-15JC by Atmel Corporation
Overview of AT27C512R-15JC by Atmel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AT27C512R-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 16 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 111 |
|
$1.9800 / $3.9600 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 44 |
|
$1.8700 / $3.4000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 12 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 8 |
|
$2.2770 / $2.4750 | Buy Now |
Part Details for AT27C512R-15JC
AT27C512R-15JC CAD Models
AT27C512R-15JC Part Data Attributes
|
AT27C512R-15JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C512R-15JC
Atmel Corporation
OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27C512R-15JC
This table gives cross-reference parts and alternative options found for AT27C512R-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C512R-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C515R-15JC | OTP ROM, 64KX8, 150ns, CMOS, PQCC32 | Microchip Technology Inc | AT27C512R-15JC vs AT27C515R-15JC |
AT27BV512-15JIT/R | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT27C512R-15JC vs AT27BV512-15JIT/R |
M27C512-15XC1TR | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C512R-15JC vs M27C512-15XC1TR |
CY27C512-150JIT | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27C512R-15JC vs CY27C512-150JIT |
AT27C515R-15JC | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27C512R-15JC vs AT27C515R-15JC |
M27C512-25C6X | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C512R-15JC vs M27C512-25C6X |
AT27C512R-15JK | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27C512R-15JC vs AT27C512R-15JK |
MX27C512QI-15 | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AT27C512R-15JC vs MX27C512QI-15 |
M27C512-25XC6X | 64KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C512R-15JC vs M27C512-25XC6X |
IS27C512-15PLI | OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | AT27C512R-15JC vs IS27C512-15PLI |