Part Details for AT27C512R-45TC by Atmel Corporation
Overview of AT27C512R-45TC by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AT27C512R-45TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 90 |
|
RFQ |
Part Details for AT27C512R-45TC
AT27C512R-45TC CAD Models
AT27C512R-45TC Part Data Attributes:
|
AT27C512R-45TC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C512R-45TC
Atmel Corporation
OTP ROM, 64KX8, 45ns, CMOS, PDSO28, PLASTIC, TSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AT27C512R-45TC
This table gives cross-reference parts and alternative options found for AT27C512R-45TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C512R-45TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751419YX | EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | AT27C512R-45TC vs 5962-8751419YX |
WMF512K8-150CLQ5 | Flash, 512KX8, 150ns, CQCC32, CERAMIC, LCC-32 | Mercury Systems Inc | AT27C512R-45TC vs WMF512K8-150CLQ5 |
5962-8751407XX | EEPROM, 8KX8, 300ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Pyramid Semiconductor Corporation | AT27C512R-45TC vs 5962-8751407XX |
AT27C256R-70RC | OTP ROM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT27C512R-45TC vs AT27C256R-70RC |
WMF512K8-60CLQ5A | Flash, 512KX8, 60ns, CQCC32, CERAMIC, LCC-32 | Mercury Systems Inc | AT27C512R-45TC vs WMF512K8-60CLQ5A |
5962-8751418XX | 8K X 8 EEPROM 5V, 350 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | AT27C512R-45TC vs 5962-8751418XX |
WMF512K8-60FEQ5A | Flash, 512KX8, 60ns, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | AT27C512R-45TC vs WMF512K8-60FEQ5A |
M38510/26007BXA | EEPROM, 8KX8, 350ns, Parallel, CMOS, 1.490 X 0.610 INCH, 0.232 HEIGHT, DIP-28 | LSI Corporation | AT27C512R-45TC vs M38510/26007BXA |
WMF512K8-70CLI5 | Flash, 512KX8, 70ns, CQCC32, CERAMIC, LCC-32 | Mercury Systems Inc | AT27C512R-45TC vs WMF512K8-70CLI5 |
AT27C256R-90TC | OTP ROM, 32KX8, 90ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27C512R-45TC vs AT27C256R-90TC |