Part Details for AT27LV512A-15TI by Atmel Corporation
Overview of AT27LV512A-15TI by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AT27LV512A-15TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | 92 |
|
$3.4099 / $5.5296 | Buy Now | |
|
Quest Components | 24 |
|
$3.6864 / $5.5296 | Buy Now |
Part Details for AT27LV512A-15TI
AT27LV512A-15TI CAD Models
AT27LV512A-15TI Part Data Attributes
|
AT27LV512A-15TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV512A-15TI
Atmel Corporation
OTP ROM, 64KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AT27LV512A-15TI
This table gives cross-reference parts and alternative options found for AT27LV512A-15TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV512A-15TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C512-45N6F | 64KX8 OTPROM, 45ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 | STMicroelectronics | AT27LV512A-15TI vs M27C512-45N6F |
M27C512-12XN1E | 64KX8 OTPROM, 120ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 | STMicroelectronics | AT27LV512A-15TI vs M27C512-12XN1E |
AT27LV512A-70TI | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27LV512A-15TI vs AT27LV512A-70TI |
27C512A-12E/TS | 64K X 8 OTPROM, 120 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 | Microchip Technology Inc | AT27LV512A-15TI vs 27C512A-12E/TS |
M27C512-90XN3F | 64KX8 OTPROM, 90ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 | STMicroelectronics | AT27LV512A-15TI vs M27C512-90XN3F |
TC54512AF-15 | IC 64K X 8 OTPROM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Programmable ROM | Toshiba America Electronic Components | AT27LV512A-15TI vs TC54512AF-15 |
AT27LV512A-70RI | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT27LV512A-15TI vs AT27LV512A-70RI |
27C512T-15E/SO | 64K X 8 OTPROM, 150 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | AT27LV512A-15TI vs 27C512T-15E/SO |
M27C512-15XN1X | 64KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27LV512A-15TI vs M27C512-15XN1X |
M27C512-12N1TR | 64KX8 OTPROM, 120ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27LV512A-15TI vs M27C512-12N1TR |