Memory
AT28BV16-30PI
Atmel Corporation
Description: EEPROM, 2KX8, 300ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24

Overview of AT28BV16-30PI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for AT28BV16-30PI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28BV16-30PI by Atmel Corporation

AT28BV16-30PI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
300 ns
Additional Feature
10 YEARS DATA RETENTION
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.9 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
5.59 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.008 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Width
15.24 mm
Write Cycle Time-Max (tWC)
3 ms
Want to compare parts?
  1. AT28BV16-30PI
    Atmel Corporation
    EEPROM, 2KX8, 300ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
    VS

Related Parts for AT28BV16-30PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28BV16-30PI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28BV16-30PI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28BV16-30PI would you like to use for your alert(s)?
  • Please alert me when AT28BV16-30PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28BV16-30PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28BV16-30PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28BV16-30PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28BV16-30PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28BV16-30PI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: