Part Details for AT28C010-12JU-235 by Microchip Technology Inc
Overview of AT28C010-12JU-235 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT28C010-12JU-235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT28C010-12JU-235CT-ND
|
DigiKey | IC EEPROM 1MBIT PARALLEL 32PLCC Min Qty: 750 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$37.8010 | Buy Now |
DISTI #
AT28C010-12JU-235
|
Avnet Americas | 120NS, PLCC, IND TEMP, GREEN - TEST TO 105C - Tape and Reel (Alt: AT28C010-12JU-235) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT28C01012JU-235
|
Mouser Electronics | EEPROM 120NS, PLCC, IND TEMP, GREEN - test to 105C RoHS: Compliant | 0 |
|
$31.4600 | Order Now |
DISTI #
AT28C010-12JU-235
|
Avnet Americas | 120NS, PLCC, IND TEMP, GREEN - TEST TO 105C - Tape and Reel (Alt: AT28C010-12JU-235) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AT28C010-12JU-235
|
Avnet Americas | 120NS, PLCC, IND TEMP, GREEN - TEST TO 105C - Tape and Reel (Alt: AT28C010-12JU-235) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for AT28C010-12JU-235
AT28C010-12JU-235 CAD Models
AT28C010-12JU-235 Part Data Attributes
|
AT28C010-12JU-235
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C010-12JU-235
Microchip Technology Inc
IC EEPROM 1MBIT 120NS 32PLCC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C010-12JU-235
This table gives cross-reference parts and alternative options found for AT28C010-12JU-235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010-12JU-235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C010-12JL | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU-235 vs AT28C010-12JL |
AT28C010-12JCT/R | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C010-12JU-235 vs AT28C010-12JCT/R |
AT28C010E-12JL | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU-235 vs AT28C010E-12JL |
AT28C010E-12JJ | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU-235 vs AT28C010E-12JJ |
AT28C010-12JC | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28C010-12JU-235 vs AT28C010-12JC |
AT28C010E-12JCT/R | EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28C010-12JU-235 vs AT28C010E-12JCT/R |