Memory
AT28C010-12PC
Atmel Corporation
Description: EEPROM, 128KX8, 120ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of AT28C010-12PC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AD9512/PCBZ Analog Devices 800MHz Clock Distribution Eva

CAD Models for AT28C010-12PC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C010-12PC by Atmel Corporation

AT28C010-12PC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.037 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
128 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28C010-12PC
    Atmel Corporation
    EEPROM, 128KX8, 120ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for AT28C010-12PC

This table gives cross-reference parts and alternative options found for AT28C010-12PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010-12PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28C010E-12PJ EEPROM, 128KX8, 120ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT28C010-12PC vs AT28C010E-12PJ
AT28C010-12PI EEPROM, 128KX8, 120ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT28C010-12PC vs AT28C010-12PI
AT28C010-12PJ EEPROM, 128KX8, 120ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT28C010-12PC vs AT28C010-12PJ
AT28C010E-12PL EEPROM, 128KX8, 120ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT28C010-12PC vs AT28C010E-12PL
Part Number Description Manufacturer Compare
AT28C010-12DK-SV EEPROM, 128KX8, 120ns, Parallel, CMOS, CDFP32 Microchip Technology Inc AT28C010-12PC vs AT28C010-12DK-SV
5962-3826707MUX EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AT28C010-12PC vs 5962-3826707MUX
AT28C010E-12PC EEPROM, 128KX8, 120ns, Parallel, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AT28C010-12PC vs AT28C010E-12PC
AT28C010-12DM/883 EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32 Microchip Technology Inc AT28C010-12PC vs AT28C010-12DM/883
AT28C010-12TC EEPROM, 128KX8, 120ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AT28C010-12PC vs AT28C010-12TC
5962-3826707MUA EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C010-12PC vs 5962-3826707MUA
5962-3826719Q6X EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 Maxwell Technologies AT28C010-12PC vs 5962-3826719Q6X
AT28C010-12JI EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28C010-12PC vs AT28C010-12JI
5962-3826719QMX EEPROM, 128KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 Maxwell Technologies AT28C010-12PC vs 5962-3826719QMX
5962-9679606HYA EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Microsemi Corporation AT28C010-12PC vs 5962-9679606HYA

Related Parts for AT28C010-12PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C010-12PC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C010-12PC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C010-12PC would you like to use for your alert(s)?
  • Please alert me when AT28C010-12PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C010-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C010-12PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C010-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C010-12PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C010-12PC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: