Part Details for AT28C256-25FM/883-949 by Microchip Technology Inc
Overview of AT28C256-25FM/883-949 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93425FM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93425FMQB. Buy from authorized manufacturer Rochester Electronics. | |
BCR25FM-14LJ#BB0 | Renesas Electronics Corporation | 700V - 25A - Triac Medium Power Use, TO-220FP, /Tube |
Price & Stock for AT28C256-25FM/883-949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
556-8C25625FM/883949
|
Mouser Electronics | EEPROM 250NS, FLATPACK, 883C, LEV B COMPLIANT RoHS: Compliant | 0 |
|
$111.4500 / $114.1000 | Order Now |
|
Onlinecomponents.com | 256K Paged Parallel EEPROM RoHS: Compliant | 2 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT28C256-25FM/883-949
AT28C256-25FM/883-949 CAD Models
AT28C256-25FM/883-949 Part Data Attributes
|
AT28C256-25FM/883-949
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C256-25FM/883-949
Microchip Technology Inc
IC EEPROM 256KBIT 250NS 28FLATPK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.285 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.02 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C256-25FM/883-949
This table gives cross-reference parts and alternative options found for AT28C256-25FM/883-949. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-25FM/883-949, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8852511ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Teledyne e2v | AT28C256-25FM/883-949 vs 5962-8852511ZX |
5962-8852511ZA | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 | Atmel Corporation | AT28C256-25FM/883-949 vs 5962-8852511ZA |
5962-8852505ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Teledyne e2v | AT28C256-25FM/883-949 vs 5962-8852505ZX |
AT28C256-25FI | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 | Atmel Corporation | AT28C256-25FM/883-949 vs AT28C256-25FI |
5962-8852503ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Teledyne e2v | AT28C256-25FM/883-949 vs 5962-8852503ZX |
5962-8852511ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | AT28C256-25FM/883-949 vs 5962-8852511ZX |
AT28C256E-25FI | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 | Atmel Corporation | AT28C256-25FM/883-949 vs AT28C256E-25FI |
5962-8852511ZX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28 | Microchip Technology Inc | AT28C256-25FM/883-949 vs 5962-8852511ZX |
X28C256FI-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | AT28C256-25FM/883-949 vs X28C256FI-25 |
5962-8852503ZC | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | LSI Corporation | AT28C256-25FM/883-949 vs 5962-8852503ZC |