Memory
AT28C256-25JC
Atmel Corporation
Description: EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32

Overview of AT28C256-25JC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
AM7968-125JC Rochester Electronics LLC Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28
AM7969-125JC Rochester Electronics LLC Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28
AM7969-125JC-G Rochester Electronics LLC Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for AT28C256-25JC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components EEPROM, 32K x 8, 32 Pin, Plastic, PLCC 5886
  • 1 $4.5000
  • 1,112 $1.6500
  • 1,819 $1.5750
$1.5750 / $4.5000 Buy Now
Quest Components EEPROM, 32K x 8, 32 Pin, Plastic, PLCC 26
  • 1 $6.3000
  • 6 $4.6200
  • 17 $4.2000
$4.2000 / $6.3000 Buy Now

CAD Models for AT28C256-25JC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C256-25JC by Atmel Corporation

AT28C256-25JC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
PLASTIC, MS-016AE, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.556 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28C256-25JC
    Atmel Corporation
    EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for AT28C256-25JC

This table gives cross-reference parts and alternative options found for AT28C256-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28C256E-25JCT/R EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C256-25JC vs AT28C256E-25JCT/R
AT28C256-25JIT/R EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C256-25JC vs AT28C256-25JIT/R
AT28C256E-25JIT/R EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C256-25JC vs AT28C256E-25JIT/R
AT28C256-25JCT/R EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C256-25JC vs AT28C256-25JCT/R
Part Number Description Manufacturer Compare
AT28C256-25JLT/R EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C256-25JC vs AT28C256-25JLT/R
X28C256FI-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc AT28C256-25JC vs X28C256FI-25
AT28C256E-25SI EEPROM, 32KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation AT28C256-25JC vs AT28C256E-25SI
5962-8852511YA EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 LSI Corporation AT28C256-25JC vs 5962-8852511YA
5962-8852511ZX EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Teledyne e2v AT28C256-25JC vs 5962-8852511ZX
X28C256FMB-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc AT28C256-25JC vs X28C256FMB-25
AT28C256E-25JI EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28C256-25JC vs AT28C256E-25JI
5962-8852511XX EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28 Microchip Technology Inc AT28C256-25JC vs 5962-8852511XX
AT28C256E-25JLT/R EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C256-25JC vs AT28C256E-25JLT/R
5962-8852505XX EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28 Microchip Technology Inc AT28C256-25JC vs 5962-8852505XX

Related Parts for AT28C256-25JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C256-25JC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C256-25JC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C256-25JC would you like to use for your alert(s)?
  • Please alert me when AT28C256-25JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C256-25JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C256-25JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C256-25JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C256-25JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C256-25JC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: