Memory
AT28C256E-25UM/883-815
Microchip Technology Inc
Description: IC EEPROM 256KBIT 250NS 28PIN

Overview of AT28C256E-25UM/883-815 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for AT28C256E-25UM/883-815 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23AC2641
Newark Eeprom, 256Kbit, -55 To 125Deg C, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:-, Ic Case/Package:Pga, No. Of Pins:30Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip AT28C256E-25UM/883-815 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $370.8600
  • 25 $345.9200
  • 100 $320.9900
$320.9900 / $370.8600 Buy Now
DISTI # AT28C256E-25UM/883-815-ND
DigiKey IC EEPROM 256KBIT PAR 28CPGA Min Qty: 20 Lead time: 23 Weeks Container: Box Temporarily Out of Stock
  • 20 $347.0190
$347.0190 Buy Now
DISTI # AT28C256E-25UM/883
Avnet Americas EEPROM, 256 Kbit, 32K x 8bit, Parallel, PGA-30 - Boxed Product (Development Kits) (Alt: AT28C256E-25UM/883) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks, 0 Days Container: Box 0
RFQ
DISTI # 556-C256E25UM/883815
Mouser Electronics EEPROM 250NS, PGA, 883C, LEV B COMPLIANT RoHS: Compliant 0
  • 20 $324.2800
$324.2800 Order Now
DISTI # AT28C256E-25UM/883-815
Microchip Technology Inc 250NS, PGA, 883C, LEV B COMPLIANT, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $336.9100
  • 25 $324.2800
  • 100 $311.6400
  • 1,000 $294.7900
  • 5,000 $277.9600
$277.9600 / $336.9100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 0
  • 20 $294.8000
$294.8000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $801.8600
  • 10 $424.5100
  • 15 $298.7300
  • 20 $292.7600
$292.7600 / $801.8600 Buy Now
NAC 250NS, PGA, 883C, LEV B COMPLIANT - Package: 28 CPGA 13.6x15.1x2.57mm BOX RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Box 0
  • 1 $336.9100
  • 100 $310.3200
  • 500 $294.8000
  • 800 $287.6100
$287.6100 / $336.9100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $801.8600
  • 10 $424.5100
  • 15 $298.7300
  • 20 $292.7600
$292.7600 / $801.8600 Buy Now

CAD Models for AT28C256E-25UM/883-815 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C256E-25UM/883-815 by Microchip Technology Inc

AT28C256E-25UM/883-815
Microchip Technology Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PGA-28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Factory Lead Time
23 Weeks
Samacsys Manufacturer
Microchip
Access Time-Max
250 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-CPGA-P28
Length
16.51 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA28,5X6
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Page Size
64 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Screening Level
MIL-STD-883 Class B
Seated Height-Max
4.4 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Width
13.97 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28C256E-25UM/883-815
    Microchip Technology Inc
    IC EEPROM 256KBIT 250NS 28PIN
    VS

Alternate Parts for AT28C256E-25UM/883-815

This table gives cross-reference parts and alternative options found for AT28C256E-25UM/883-815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256E-25UM/883-815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28C256-25UM/883-815 IC EEPROM 256KBIT 250NS 28PIN Microchip Technology Inc AT28C256E-25UM/883-815 vs AT28C256-25UM/883-815
5962-8852513UC EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Xicor Inc AT28C256E-25UM/883-815 vs 5962-8852513UC
5962-8852511UC EEPROM, 32KX8, 250ns, Parallel, CMOS LSI Corporation AT28C256E-25UM/883-815 vs 5962-8852511UC
5962-8852505UX EEPROM, 32KX8, 250ns, Parallel, CMOS, PGA-28 LSI Corporation AT28C256E-25UM/883-815 vs 5962-8852505UX
5962-8852503UA EEPROM, 32KX8, 250ns, Parallel, CMOS, PGA-28 Xicor Inc AT28C256E-25UM/883-815 vs 5962-8852503UA
5962-8852503UA EEPROM, 32KX8, 250ns, Parallel, CMOS, PGA-28 Teledyne e2v AT28C256E-25UM/883-815 vs 5962-8852503UA
5962-8852503UX EEPROM, 32KX8, 250ns, Parallel, CMOS, PGA-28 Xicor Inc AT28C256E-25UM/883-815 vs 5962-8852503UX
AT28C256E-25UM EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation AT28C256E-25UM/883-815 vs AT28C256E-25UM
5962-8852505UX EEPROM, 32KX8, 250ns, Parallel, CMOS, PGA-28 Xicor Inc AT28C256E-25UM/883-815 vs 5962-8852505UX
5962-8852505UX EEPROM, 32KX8, 250ns, Parallel, CMOS, CPGA28 Microchip Technology Inc AT28C256E-25UM/883-815 vs 5962-8852505UX
Part Number Description Manufacturer Compare
AT28C256-25JLT/R EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C256E-25UM/883-815 vs AT28C256-25JLT/R
X28C256FI-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc AT28C256E-25UM/883-815 vs X28C256FI-25
AT28C256E-25SI EEPROM, 32KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation AT28C256E-25UM/883-815 vs AT28C256E-25SI
5962-8852511YA EEPROM, 32KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 LSI Corporation AT28C256E-25UM/883-815 vs 5962-8852511YA
5962-8852511ZX EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Teledyne e2v AT28C256E-25UM/883-815 vs 5962-8852511ZX
X28C256FMB-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Xicor Inc AT28C256E-25UM/883-815 vs X28C256FMB-25
AT28C256E-25JI EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28C256E-25UM/883-815 vs AT28C256E-25JI
5962-8852511XX EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28 Microchip Technology Inc AT28C256E-25UM/883-815 vs 5962-8852511XX
AT28C256E-25JLT/R EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C256E-25UM/883-815 vs AT28C256E-25JLT/R
5962-8852505XX EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28 Microchip Technology Inc AT28C256E-25UM/883-815 vs 5962-8852505XX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C256E-25UM/883-815 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C256E-25UM/883-815 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT28C256E-25UM/883-815 would you like to use for your alert(s)?
  • Please alert me when AT28C256E-25UM/883-815 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C256E-25UM/883-815 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C256E-25UM/883-815 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C256E-25UM/883-815 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C256E-25UM/883-815.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C256E-25UM/883-815 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: