Memory
AT28C256F-15LM/883
Description: IC EEPROM 256KBIT 150NS 32CLCC

Overview of AT28C256F-15LM/883 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for AT28C256F-15LM/883 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68T4369
Newark Eeprom, 256Kbit, -55 To 125Deg C, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Clcc, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip AT28C256F-15LM/883 RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $231.7200
  • 100 $223.0600
$223.0600 / $231.7200 Buy Now
DISTI # AT28C256F-15LM883-ND
DigiKey IC EEPROM 256KBIT PARALLEL 32LCC Min Qty: 34 Lead time: 23 Weeks Container: Tube Temporarily Out of Stock
  • 34 $232.1018
$232.1018 Buy Now
DISTI # AT28C256F-15LM/883
Avnet Americas EEPROM, 256 Kbit, 32K x 8bit, Parallel, CLCC-32 - Rail/Tube (Alt: AT28C256F-15LM/883) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Lead time: 23 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 556-A28C256F15LM883
Mouser Electronics EEPROM 256K FAST PROG SDP - 150NS RoHS: Compliant 0
  • 34 $225.3400
$225.3400 Order Now
DISTI # AT28C256F-15LM/883
Microchip Technology Inc 150NS, LCC, 883C, LEV B COMPLIANT, Projected EOL: 2039-02-27 RoHS: Compliant pbFree: Yes 2

Alternates Available
  • 1 $234.1200
  • 25 $225.3400
  • 100 $216.5600
  • 1,000 $204.8700
  • 5,000 $193.1500
$193.1500 / $234.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 34 Lead time: 25 Weeks 0
  • 34 $204.8500
$204.8500 Buy Now
Onlinecomponents.com EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 32-Pin CLLCC - Tube RoHS: Compliant 24 On Order
2 Factory Stock
  • 9 $557.1900
  • 17 $311.3700
  • 26 $210.0200
  • 34 $205.8200
$205.8200 / $557.1900 Buy Now
NAC 150NS, LCC, 883C, LEV B COMPLIANT - Package: 32 CLCC 11.4x14x2.54mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 34 Container: Tube 2
  • 1 $234.1100
  • 100 $215.6300
  • 500 $204.8500
  • 800 $199.8500
$199.8500 / $234.1100 Buy Now
DISTI # AT28C256F-15LM/883
Avnet Silica EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin CLLCC (Alt: AT28C256F-15LM/883) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Lead time: 25 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 32-Pin CLLCC - Tube RoHS: Compliant 24 On Order
2 Factory Stock
  • 9 $557.1900
  • 17 $311.3700
  • 26 $210.0200
  • 34 $205.8200
$205.8200 / $557.1900 Buy Now

CAD Models for AT28C256F-15LM/883 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C256F-15LM/883 by Microchip Technology Inc

AT28C256F-15LM/883
Microchip Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, LCC-32
Reach Compliance Code
compliant
Samacsys Manufacturer
Microchip
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
3 ms
Want to compare parts?
  1. AT28C256F-15LM/883
    Microchip Technology Inc
    IC EEPROM 256KBIT 150NS 32CLCC
    VS

Alternate Parts for AT28C256F-15LM/883

This table gives cross-reference parts and alternative options found for AT28C256F-15LM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256F-15LM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8852515YC EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 Teledyne e2v AT28C256F-15LM/883 vs 5962-8852515YC
5962-8852507YX EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AT28C256F-15LM/883 vs 5962-8852507YX
AT28C256F-15LI EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C256F-15LM/883 vs AT28C256F-15LI
5962-8852515YA EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AT28C256F-15LM/883 vs 5962-8852515YA
5962-8852515YC EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 LSI Corporation AT28C256F-15LM/883 vs 5962-8852515YC
5962-8852515YA EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 LSI Corporation AT28C256F-15LM/883 vs 5962-8852515YA
5962-8852515YC EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 Atmel Corporation AT28C256F-15LM/883 vs 5962-8852515YC
5962-8852515YX EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AT28C256F-15LM/883 vs 5962-8852515YX
5962-8852515YX EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 Microchip Technology Inc AT28C256F-15LM/883 vs 5962-8852515YX
AT28C256F-15LM EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 Microchip Technology Inc AT28C256F-15LM/883 vs AT28C256F-15LM
Part Number Description Manufacturer Compare
5962-8852508XX EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 Teledyne e2v AT28C256F-15LM/883 vs 5962-8852508XX
AT28C256F-15TL EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT28C256F-15LM/883 vs AT28C256F-15TL
AT28C256E-15TI EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT28C256F-15LM/883 vs AT28C256E-15TI
AT28C256-15PL EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation AT28C256F-15LM/883 vs AT28C256-15PL
FT28C256E-15TI EEPROM, 32KX8, 150ns, Parallel, CMOS Force Technologies Ltd AT28C256F-15LM/883 vs FT28C256E-15TI
AT28C256E-15JLT/R EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C256F-15LM/883 vs AT28C256E-15JLT/R
5962-8852515XA EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Teledyne e2v AT28C256F-15LM/883 vs 5962-8852515XA
5962-8852506YX EEPROM, 32KX8, 150ns, Parallel, CMOS, CQCC32 Microchip Technology Inc AT28C256F-15LM/883 vs 5962-8852506YX
AT28C256-15DI EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28C256F-15LM/883 vs AT28C256-15DI
AT28C256F-15TJT/R EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT28C256F-15LM/883 vs AT28C256F-15TJT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C256F-15LM/883 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C256F-15LM/883 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT28C256F-15LM/883 would you like to use for your alert(s)?
  • Please alert me when AT28C256F-15LM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C256F-15LM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C256F-15LM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C256F-15LM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C256F-15LM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C256F-15LM/883 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: