-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 64KBIT 150NS 28DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4374
|
Newark | Parallel Eeprom, 64Kbit, Dip-28, Memory Configuration:8K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Dip, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip AT28C64B-15PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 154 |
|
$5.2900 / $5.7200 | Buy Now |
DISTI #
84AC0819
|
Newark | 150Ns, Pdip, Ind Temp, Green Rohs Compliant: Yes |Microchip AT28C64B-15PU Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 | Buy Now |
DISTI #
AT28C64B-15PU-ND
|
DigiKey | IC EEPROM 64KBIT PARALLEL 28DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6440 In Stock |
|
$5.2427 / $5.6700 | Buy Now |
DISTI #
AT28C64B-15PU
|
Avnet Americas | EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W - Rail/Tube (Alt: AT28C64B-15PU) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.0900 / $5.5000 | Buy Now |
DISTI #
68T4374
|
Avnet Americas | EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W - Bulk (Alt: 68T4374) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk | 156 Partner Stock |
|
$5.2900 / $5.7200 | Buy Now |
DISTI #
556-AT28C64B15PU
|
Mouser Electronics | EEPROM 64K 8K x 8 150 ns 4.5V-5.5V RoHS: Compliant | 860 |
|
$5.0900 / $5.5000 | Buy Now |
DISTI #
AT28C64B-15PU
|
Microchip Technology Inc | 150NS, PDIP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$4.5400 / $5.5000 | Buy Now |
DISTI #
70123751
|
RS | AT28C64B-15PU Parallel EEPROM Memory, 64kbit, 150ns, 4.5 to 5.5 V 28-Pin PDIP | Microchip Technology Inc. AT28C64B-15PU RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9000 / $5.7600 | RFQ |
|
Future Electronics | AT28C64B Series 64 KB (8 K x 8) 5.5 V High-Performance Parallel EEPROM - DIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1094Tube |
|
$4.5800 / $5.3000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 64Kbit (8K x 8) - 5 MHz - 28-Pin DIP |
1820 In Stock |
|
$4.8400 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28C64B-15PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C64B-15PU
Microchip Technology Inc
IC EEPROM 64KBIT 150NS 28DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Date Of Intro | 2017-01-11 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
Additional Feature | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.0205 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
This table gives cross-reference parts and alternative options found for AT28C64B-15PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C64B-15PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C64B-15PI | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | AT28C64B-15PU vs AT28C64B-15PI |
AT28C64B-15PL | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | AT28C64B-15PU vs AT28C64B-15PL |
AT28C64B-15PC | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | AT28C64B-15PU vs AT28C64B-15PC |