Part Details for AT28HC256-90JU. by Microchip Technology Inc
Overview of AT28HC256-90JU. by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8390JUFD#PBF | Analog Devices | 60V Sync 4-Switch Buck-Boost C | |
LT8390JUFD#TRPBF | Analog Devices | 60V Sync 4-Switch Buck-Boost C |
Price & Stock for AT28HC256-90JU.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC2164
|
Newark | Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Lcc, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT28HC256-90JU. RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7600 / $14.0300 | Buy Now |