Part Details for AT28HC256-90SU by Microchip Technology Inc
Overview of AT28HC256-90SU by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28HC256-90SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4391
|
Newark | Parallel Eeprom, 256Kbit, Soic-28, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Soic, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip AT28HC256-90SU Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5900 / $14.3800 | Buy Now |
DISTI #
AT28HC256-90SU-ND
|
DigiKey | IC EEPROM 256KBIT PAR 28SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
54 In Stock |
|
$13.5858 / $14.7000 | Buy Now |
DISTI #
AT28HC256-90SU
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC - Rail/Tube (Alt: AT28HC256-90SU) RoHS: Compliant Min Qty: 54 Package Multiple: 27 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$13.1900 / $14.2700 | Buy Now |
DISTI #
556-AT28HC25690SU
|
Mouser Electronics | EEPROM 256K 5V SDP - 90NS IND TEMP RoHS: Compliant | 105 |
|
$13.1900 / $14.2700 | Buy Now |
DISTI #
AT28HC256-90SU
|
Microchip Technology Inc | 90NS, SOIC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
270 Alternates Available |
|
$11.7700 / $14.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$12.4800 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 28-Pin SOIC W - Tube | 270 Factory Stock |
|
$13.5300 / $19.2500 | Buy Now |
DISTI #
AT28HC256-90SU
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC - Rail/Tube (Alt: AT28HC256-90SU) RoHS: Compliant Min Qty: 54 Package Multiple: 27 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$13.1900 / $14.2700 | Buy Now |
DISTI #
AT28HC256-90SU
|
TME | IC: EEPROM memory, 256kbEEPROM, 32kx8bit, 4.5÷5.5V, SO28, parallel Min Qty: 1 | 0 |
|
$14.2900 / $16.9300 | RFQ |
|
Ameya Holding Limited | IC EEPROM 256KBIT 90NS 28SOIC | 270 |
|
RFQ |
Part Details for AT28HC256-90SU
AT28HC256-90SU CAD Models
AT28HC256-90SU Part Data Attributes:
|
AT28HC256-90SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC256-90SU
Microchip Technology Inc
IC EEPROM 256KBIT 90NS 28SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28HC256-90SU
This table gives cross-reference parts and alternative options found for AT28HC256-90SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256-90SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC256E-90SU-T | 90NS SOIC IND TEMP GREEN | Microchip Technology Inc | AT28HC256-90SU vs AT28HC256E-90SU-T |
AT28HC256-90SU-T | 90NS SOIC IND TEMP GREEN | Microchip Technology Inc | AT28HC256-90SU vs AT28HC256-90SU-T |