AT28HC256-90TU
Description: EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO28

Overview of AT28HC256-90TU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT28HC256-90TU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AT28HC256-90TU
Microchip Technology Inc 90NS, TSOP, IND TEMP, GREEN, Projected EOL: 2025-12-22 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $14.0000
  • 25 $13.4800
  • 100 $12.9600
  • 1,000 $12.2500
  • 5,000 $11.5500
$11.5500 / $14.0000 Buy Now
NAC 90NS, TSOP, IND TEMP, GREEN - Package: 28 TSOP 8x11.8x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 234 Container: Tray 0
RFQ

CAD Models for AT28HC256-90TU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28HC256-90TU by Microchip Technology Inc

AT28HC256-90TU
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSOP1, TSSOP28,.53,22
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
90 ns
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
8 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28HC256-90TU
    Microchip Technology Inc
    EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO28
    VS

Alternate Parts for AT28HC256-90TU

This table gives cross-reference parts and alternative options found for AT28HC256-90TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256-90TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28HC256-90TU-T EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO28 Microchip Technology Inc AT28HC256-90TU vs AT28HC256-90TU-T
AT28HC256E-90TI EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT28HC256-90TU vs AT28HC256E-90TI
AT28HC256-90TI EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT28HC256-90TU vs AT28HC256-90TI
AT28HC256E-90TC EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO28, TSOP-28 Atmel Corporation AT28HC256-90TU vs AT28HC256E-90TC
AT28HC256E-90TU IC EEPROM 256KBIT 90NS 28TSOP Microchip Technology Inc AT28HC256-90TU vs AT28HC256E-90TU
Part Number Description Manufacturer Compare
AT28HC256-90DI EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28HC256-90TU vs AT28HC256-90DI
AT28HC256E-90JJ EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28HC256-90TU vs AT28HC256E-90JJ
CAT28C257HPA-90 32KX8 EEPROM 5V, 90ns, PDIP28, PLASTIC, DIP-28 onsemi AT28HC256-90TU vs CAT28C257HPA-90
X28HC256JI-90 256k, 32k x 8-Bit, 5V, Byte Alterable EEPROM; PDIP28, PLCC32, SOIC28; Temp Range: See Datasheet Intersil Corporation AT28HC256-90TU vs X28HC256JI-90
AT28HC256E-90PL EEPROM, 32KX8, 90ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation AT28HC256-90TU vs AT28HC256E-90PL
X28HC256PM-90 32KX8 EEPROM 5V, 90ns, PDIP28, PLASTIC, DIP-28 Intersil Corporation AT28HC256-90TU vs X28HC256PM-90
X28HC256E-90T1 EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28HC256-90TU vs X28HC256E-90T1
AT28HC256-90JJT/R EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-90TU vs AT28HC256-90JJT/R
AT28HC256E-90JIT/R EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-90TU vs AT28HC256E-90JIT/R
AT28HC256-90UM EEPROM, 32KX8, 90ns, Parallel, CMOS, CPGA28 Microchip Technology Inc AT28HC256-90TU vs AT28HC256-90UM

Related Parts for AT28HC256-90TU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28HC256-90TU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28HC256-90TU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT28HC256-90TU would you like to use for your alert(s)?
  • Please alert me when AT28HC256-90TU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28HC256-90TU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28HC256-90TU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28HC256-90TU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28HC256-90TU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28HC256-90TU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: