Memory
AT28HC256F-90FC
Atmel Corporation
Description: EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28

Overview of AT28HC256F-90FC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M30290FCHP#U7A Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape
M30290FCTHP Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion)
M30290FCHP#U9A Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape

Price & Stock for AT28HC256F-90FC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components EEPROM, 32KX8, 90NS, PARALLEL, CMOS, CDFP28 11
  • 1 $58.5000
  • 10 $56.2500
$56.2500 / $58.5000 Buy Now

CAD Models for AT28HC256F-90FC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28HC256F-90FC by Atmel Corporation

AT28HC256F-90FC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DFP
Package Description
DFP, FL28,.4
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e0
Length
18.3 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.02 mm
Standby Current-Max
0.06 A
Supply Current-Max
0.178 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
10.16 mm
Write Cycle Time-Max (tWC)
3 ms
Want to compare parts?
  1. AT28HC256F-90FC
    Atmel Corporation
    EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28
    VS

Alternate Parts for AT28HC256F-90FC

This table gives cross-reference parts and alternative options found for AT28HC256F-90FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256F-90FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8863404ZX EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28 LSI Corporation AT28HC256F-90FC vs 5962-8863404ZX
AT28HC256F-90FM/883 IC EEPROM 256KBIT 90NS 28FLATPK Microchip Technology Inc AT28HC256F-90FC vs AT28HC256F-90FM/883
5962-8863404ZC EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28 Atmel Corporation AT28HC256F-90FC vs 5962-8863404ZC
5962-8863404ZX EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28 Microchip Technology Inc AT28HC256F-90FC vs 5962-8863404ZX
FT28HC256F-90FMB-AT EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 Force Technologies Ltd AT28HC256F-90FC vs FT28HC256F-90FMB-AT
5962-8863404ZA EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 Teledyne e2v AT28HC256F-90FC vs 5962-8863404ZA
AT28HC256F-90FM EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 Atmel Corporation AT28HC256F-90FC vs AT28HC256F-90FM
AT28HC256LF-90FC EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation AT28HC256F-90FC vs AT28HC256LF-90FC
5962-8863404ZC EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28 LSI Corporation AT28HC256F-90FC vs 5962-8863404ZC
5962-8863404ZX EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 Teledyne e2v AT28HC256F-90FC vs 5962-8863404ZX
Part Number Description Manufacturer Compare
5962-8863404YA EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Defense Logistics Agency AT28HC256F-90FC vs 5962-8863404YA
AT28HC256F-90JJ EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28HC256F-90FC vs AT28HC256F-90JJ
5962-8863404YA EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AT28HC256F-90FC vs 5962-8863404YA
5962-8863403YX EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AT28HC256F-90FC vs 5962-8863403YX
AT28HC256NF-90TI EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT28HC256F-90FC vs AT28HC256NF-90TI
28C256-90I/K 32K X 8 EEPROM 5V, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AT28HC256F-90FC vs 28C256-90I/K
AT28HC256F-90LM EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28HC256F-90FC vs AT28HC256F-90LM
AT28HC256F-90PI EEPROM, 32KX8, 90ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-001AB, DIP-28 Atmel Corporation AT28HC256F-90FC vs AT28HC256F-90PI
AT28HC256F-90JIT/R EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256F-90FC vs AT28HC256F-90JIT/R
FT28HC256F-90LMB-AT EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd AT28HC256F-90FC vs FT28HC256F-90LMB-AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28HC256F-90FC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28HC256F-90FC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28HC256F-90FC would you like to use for your alert(s)?
  • Please alert me when AT28HC256F-90FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28HC256F-90FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28HC256F-90FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28HC256F-90FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28HC256F-90FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28HC256F-90FC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: