Part Details for AT28HC64B-12JU-T by Microchip Technology Inc
Overview of AT28HC64B-12JU-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28HC64B-12JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2662
|
Newark | 120Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT28HC64B-12JU-T RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1900 | Buy Now |
DISTI #
AT28HC64B-12JU-TCT-ND
|
DigiKey | IC EEPROM 64KBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1903 / $6.4900 | Buy Now |
DISTI #
AT28HC64B-12JU-T
|
Avnet Americas | AT28HC64B-12JU-T - Tape and Reel (Alt: AT28HC64B-12JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.0100 / $6.4900 | Buy Now |
DISTI #
556-AT28HC64B-12JU-T
|
Mouser Electronics | EEPROM 120NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 0 |
|
$6.0100 / $6.4900 | Order Now |
DISTI #
AT28HC64B-12JU-T
|
Microchip Technology Inc | 120NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes |
1300 Alternates Available |
|
$5.3600 / $6.4900 | Buy Now |
|
Future Electronics | EEPROM Memory IC 64Kb (8K x 8) Parallel 120ns 32-PLCC (11.43x13.97) RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$5.9000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 32-Pin PLCC - Tape&Reel RoHS: Compliant | 750 Factory Stock |
|
$5.6300 / $15.3900 | Buy Now |
|
NAC | 120NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$5.5400 / $6.6800 | Buy Now |
DISTI #
AT28HC64B-12JU-T
|
EBV Elektronik | AT28HC64B-12JU-T (Alt: AT28HC64B-12JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 32-Pin PLCC - Tape&Reel RoHS: Compliant | 750 Factory Stock |
|
$5.6300 / $15.3900 | Buy Now |
Part Details for AT28HC64B-12JU-T
AT28HC64B-12JU-T CAD Models
AT28HC64B-12JU-T Part Data Attributes
|
AT28HC64B-12JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC64B-12JU-T
Microchip Technology Inc
IC EEPROM 64KBIT 120NS 32PLCC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28HC64B-12JU-T
This table gives cross-reference parts and alternative options found for AT28HC64B-12JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64B-12JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC64B-12JU | IC EEPROM 64KBIT 120NS 32PLCC | Microchip Technology Inc | AT28HC64B-12JU-T vs AT28HC64B-12JU |