Memory
AT28HC64B-12SC
Atmel Corporation
Description: EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28

Overview of AT28HC64B-12SC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADL6012SCPZN Analog Devices 40GHz Frequency

Price & Stock for AT28HC64B-12SC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components EEPROM, 8K x 8, 28 Pin, Plastic, SOP 129
  • 1 $28.8018
  • 40 $24.4815
  • 83 $23.0414
$23.0414 / $28.8018 Buy Now

CAD Models for AT28HC64B-12SC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28HC64B-12SC by Atmel Corporation

AT28HC64B-12SC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, MS-013, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Page Size
64 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
7.5 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28HC64B-12SC
    Atmel Corporation
    EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
    VS

Alternate Parts for AT28HC64B-12SC

This table gives cross-reference parts and alternative options found for AT28HC64B-12SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64B-12SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28HC64B-12SLT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation AT28HC64B-12SC vs AT28HC64B-12SLT/R
AT28HC64B-12SU-T EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28 Microchip Technology Inc AT28HC64B-12SC vs AT28HC64B-12SU-T
AT28HC64B-12SL EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Atmel Corporation AT28HC64B-12SC vs AT28HC64B-12SL
AT28HC64B-12SJ EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Atmel Corporation AT28HC64B-12SC vs AT28HC64B-12SJ
AT28HC64B-12SIT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation AT28HC64B-12SC vs AT28HC64B-12SIT/R
AT28HC64B-12SCT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation AT28HC64B-12SC vs AT28HC64B-12SCT/R
AT28HC64B-12SU IC EEPROM 64KBIT 120NS 28SOIC Microchip Technology Inc AT28HC64B-12SC vs AT28HC64B-12SU
Part Number Description Manufacturer Compare
AT28C64-12JJT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64B-12SC vs AT28C64-12JJT/R
CAT28C64BHFNI-12TE7 IC 8K X 8 EEPROM 5V, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi AT28HC64B-12SC vs CAT28C64BHFNI-12TE7
AT28HC64B-12TL EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT28HC64B-12SC vs AT28HC64B-12TL
AT28C64E-12JJ EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28HC64B-12SC vs AT28C64E-12JJ
AT28HC64E-12JC EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64B-12SC vs AT28HC64E-12JC
AT28C64E-12JIT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64B-12SC vs AT28C64E-12JIT/R
CAT28C65BN-12TE13 8KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi AT28HC64B-12SC vs CAT28C65BN-12TE13
NQ28HC64-120 EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32 LSI Corporation AT28HC64B-12SC vs NQ28HC64-120
X28HC64J-12T2 EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28HC64B-12SC vs X28HC64J-12T2
28C64B-12I/L 8K X 8 EEPROM 5V, 120 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT28HC64B-12SC vs 28C64B-12I/L

Related Parts for AT28HC64B-12SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28HC64B-12SC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28HC64B-12SC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28HC64B-12SC would you like to use for your alert(s)?
  • Please alert me when AT28HC64B-12SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28HC64B-12SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28HC64B-12SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28HC64B-12SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28HC64B-12SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28HC64B-12SC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: