-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 64KBIT 70NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3844
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip AT28HC64B-70JU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$6.4100 / $6.9400 | Buy Now |
DISTI #
68T4424
|
Newark | Parallel Eeprom, 64Kbit, Plcc-32, Memory Interface Type:Parallel, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Clock Frequency:5Mhz, Memory Case Style:Lcc, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Msl:Msl 2 - 1 Yearrohs Compliant: Yes |Microchip AT28HC64B-70JU Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 | Buy Now |
DISTI #
AT28HC64B-70JU-ND
|
DigiKey | IC EEPROM 64KBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
95 In Stock |
|
$6.3448 / $6.8700 | Buy Now |
DISTI #
AT28HC64B-70JU
|
Avnet Americas | EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: AT28HC64B-70JU) RoHS: Compliant Min Qty: 128 Package Multiple: 32 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$6.1600 / $6.6700 | Buy Now |
DISTI #
556-AT28HC64B-70JU
|
Mouser Electronics | EEPROM 70ns RoHS: Compliant | 82 |
|
$6.1600 / $6.6700 | Buy Now |
DISTI #
VBF:5286_07146324
|
Arrow Electronics | EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2130 | Americas - 46 |
|
$6.0020 | Buy Now |
DISTI #
V36:1790_07146324
|
Arrow Electronics | EEPROM Parallel 64K-bit 8K x 8 5V 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2242 | Americas - 11 |
|
$6.1420 / $6.6430 | Buy Now |
DISTI #
AT28HC64B-70JU
|
Microchip Technology Inc | 70NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.5000 / $6.6700 | Buy Now |
|
Future Electronics | EEPROM Memory IC 64Kb (8K x 8) Parallel 70ns 32-PLCC (13.97x11.43) RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 32 Container: Tube | 0Tube |
|
$6.0100 / $6.1700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 32-Pin PLCC - Tube |
160 In Stock |
|
$5.8800 / $6.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28HC64B-70JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC64B-70JU
Microchip Technology Inc
IC EEPROM 64KBIT 70NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
This table gives cross-reference parts and alternative options found for AT28HC64B-70JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64B-70JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC64B-70JJ | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28HC64B-70JU vs AT28HC64B-70JJ |
AT28HC64B-70JU-T | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28HC64B-70JU vs AT28HC64B-70JU-T |
AT28HC64B-70JJT/R | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC64B-70JU vs AT28HC64B-70JJT/R |
AT28HC64B-70JLT/R | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC64B-70JU vs AT28HC64B-70JLT/R |
AT28HC64B-70JI | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28HC64B-70JU vs AT28HC64B-70JI |
AT28HC64B-70JCT/R | EEPROM, 8KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28HC64B-70JU vs AT28HC64B-70JCT/R |