Memory
AT28HC64B-90TC
Atmel Corporation
Description: EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28

Overview of AT28HC64B-90TC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT28HC64B-90TC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28HC64B-90TC by Atmel Corporation

AT28HC64B-90TC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
64 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
8 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28HC64B-90TC
    Atmel Corporation
    EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28
    VS

Alternate Parts for AT28HC64B-90TC

This table gives cross-reference parts and alternative options found for AT28HC64B-90TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64B-90TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28HC64B-90TJT/R EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT28HC64B-90TC vs AT28HC64B-90TJT/R
AT28HC64B-90TIT/R EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT28HC64B-90TC vs AT28HC64B-90TIT/R
AT28HC64B-90TJ EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT28HC64B-90TC vs AT28HC64B-90TJ
AT28HC64B-90TCT/R EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT28HC64B-90TC vs AT28HC64B-90TCT/R
AT28HC64B-90TI EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT28HC64B-90TC vs AT28HC64B-90TI
AT28HC64B-90TU-T EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28 Microchip Technology Inc AT28HC64B-90TC vs AT28HC64B-90TU-T
AT28HC64B-90TLT/R EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT28HC64B-90TC vs AT28HC64B-90TLT/R
AT28HC64B-90TU IC EEPROM 64KBIT 90NS 28TSOP Microchip Technology Inc AT28HC64B-90TC vs AT28HC64B-90TU
Part Number Description Manufacturer Compare
X28HC64J-90T2 EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28HC64B-90TC vs X28HC64J-90T2
AT28HC64-90JIT/R EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64B-90TC vs AT28HC64-90JIT/R
AT28HC64B-90JC EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28HC64B-90TC vs AT28HC64B-90JC
KM28C64BJI-09 EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor AT28HC64B-90TC vs KM28C64BJI-09
AT28HC64B-90JJT/R EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64B-90TC vs AT28HC64B-90JJT/R
AT28HC64B-90SC EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Atmel Corporation AT28HC64B-90TC vs AT28HC64B-90SC
X28HC64JM-90 8KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation AT28HC64B-90TC vs X28HC64JM-90
AT28HC64B-90SI EEPROM, 8KX8, 90ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Atmel Corporation AT28HC64B-90TC vs AT28HC64B-90SI
AT28HC64E-90JIT/R EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC64B-90TC vs AT28HC64E-90JIT/R
X28HC64J-90-T1 EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32 Intersil Corporation AT28HC64B-90TC vs X28HC64J-90-T1

Related Parts for AT28HC64B-90TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28HC64B-90TC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28HC64B-90TC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28HC64B-90TC would you like to use for your alert(s)?
  • Please alert me when AT28HC64B-90TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28HC64B-90TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28HC64B-90TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28HC64B-90TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28HC64B-90TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28HC64B-90TC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: